BOX ALUM 3.62X1.50X1.21" NAT - CU-4123
| Digi-Key Part Number | 377-1462-ND |
1 10 100 200 300 |
13.10000 10.93700 9.85510 8.77340 8.23257 |
Extended Price
13.10 109.37 985.51 1754.68 2469.77 |
| Manufacturer Part Number | CU-4123 | |||
| Description | BOX ALUM 3.62X1.50X1.21" NAT | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CU-4123 |
| Vendor | BUD Industries Inc. |
| Category | Boxes, Enclosures, Racks |
| Type | Aluminum Box with Cover |
| Color | Natural |
| Special Features | Mounting Bracket |
| Length | 91.948 mm [Typ] |
| Height | 30.734 mm [Typ] |
| Width | 38.100 mm [Typ] |
| Material Thickness | 1.524 mm [Nom] |
| Weight | 255.1455 g [Nom] |
| Shape | Rectangular |
| Fastening Type | Screw |
| H | 1.210 in [Typ] |
| L | 3.620 in [Typ] |
| Material | Aluminum |
| Mounting Type | Panel Mount |
| Mounting Type | Wall Mount |
| W | 1.500 in [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CU 4123 CU4123 377 1462 ND 3771462ND 377-1462 |
CU-4123 Specification Sheet
BOX ALUM 3.62X1.50X1.21" NAT - CU-4123 (377-1462-ND)
Related parts:BOX ALUM 3.62X1.50X1.21" NAT - CU-4123
Order 'box alum 3.62x1.50x1.21" nat - CU-4123' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1462-ND.
BOX ALUM 4.33"X 3.25"X1.75" GRY - CU-471-G
Order 'box alum 4.33"x 3.25"x1.75" gry - CU-471-G' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-471-G-ND.
BOX ALUM 4.33" X 3.25"X1.75" GRY - CU-472-G
Order 'box alum 4.33" x 3.25"x1.75" gry - CU-472-G' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-472-G-ND.
BOX ALUM 4.68" X 3.68" X 1.34" - CU-473
Order 'box alum 4.68" x 3.68" x 1.34" - CU-473' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-473-ND.
BOX ALUM 4.75" X 4.75" X 2.33" - CU-474
Order 'box alum 4.75" x 4.75" x 2.33" - CU-474' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-474-ND.
BOX ALUM 4.75" X 4.75" X 3.75" - CU-475
Order 'box alum 4.75" x 4.75" x 3.75" - CU-475' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-475-ND.
BOX ALUM 4.37" X 3.37"X2.13" GRY - CU-479-G
Order 'box alum 4.37" x 3.37"x2.13" gry - CU-479-G' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-479-G-ND.
BOX ALUM 4.37" X 3.37" X 2.13" - CU-479
Order 'box alum 4.37" x 3.37" x 2.13" - CU-479' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-479-ND.
BOX POLY 3" X 2.5" X 1" - CU-742
Order 'box poly 3" x 2.5" x 1" - CU-742' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-742-ND.
BOX POLY 3" X 2.5" X 1.6" - CU-744
Order 'box poly 3" x 2.5" x 1.6" - CU-744' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-744-ND.
BOX ALUM: 3-1/2"X2-1/8"X1-5/8" - TF-773 PL/UNPD
Order 'box alum: 3-1/2"x2-1/8"x1-5/8" - TF-773 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L101-ND.
BOX ALUM: 3-1/4"X2-1/8"X1-1/8" - J-872 PL/UNPD
Order 'box alum: 3-1/4"x2-1/8"x1-1/8" - J-872 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L113-ND.
BOX ALUM 5 X 4 X 3 NAT - CU-3005-A
Order 'box alum 5 x 4 x 3 nat - CU-3005-A' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1092-ND.
BOX ALUM 5.25 X 3 X 2.12 NAT - CU-3006-A
Order 'box alum 5.25 x 3 x 2.12 nat - CU-3006-A' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1093-ND.
BOX ALUM 7 X 5 X 3 NAT - CU-3008-A
Order 'box alum 7 x 5 x 3 nat - CU-3008-A' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1095-ND.
Send this link via E-Mail
Help With This Screen