1500pF Ceramic Capacitor Kemet Radial 200V C317C152K2R5CA
CAP 1500PF 200V 10% CER RADIAL - C317C152K2R5CA - Capacitors
| Digi-Key Part Number | 399-2015-ND |
500 |
.09270 |
Extended Price
46.35 |
| Manufacturer Part Number | C317C152K2R5CA | |||
| Description | CAP 1500PF 200V 10% CER RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1500pF Ceramic Capacitor Kemet Radial 200V C317C152K2R5CA
| Technical/Catalog Information | C317C152K2R5CA |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 1500pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C317C152K2R5CA C317C152K2R5CA 399 2015 ND 3992015ND 399-2015 |
C317C152K2R5CA Specification Sheet
CAP 1500PF 200V 10% CER RADIAL - C317C152K2R5CA (399-2015-ND) - Capacitors
Related parts 1500pF Ceramic Capacitor Kemet Radial 200V C317C152K2R5CA1500pF Ceramic Capacitor Kemet Radial 200V C317C152K2R5CA
Order 'cap 1500pf 200v 10% cer radial - C317C152K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2015-ND.
1500pF Ceramic Capacitor Kemet Radial 200V C315C152K2R5CA
Order 'cap 1500pf 200v 10% cer radial - C315C152K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1992-ND.
1500pF Ceramic Capacitor Kemet Radial 200V C320C152K2R5CA
Order 'cap 1500pf 200v 10% cer radial - C320C152K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2032-ND.
1500pF Ceramic Capacitor Kemet Radial 200V C322C152K2R5CA
Order 'cap 1500pf 200v 10% cer radial - C322C152K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2058-ND.
1500pF Ceramic Capacitor Kemet Radial 200V C315C152K2R5TA
Order 'cap 1500pf 200v 10% cer radial - C315C152K2R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4157-ND.
1500pF Ceramic Capacitor Kemet Radial 200V C317C152K2R5TA
Order 'cap 1500pf 200v 10% cer radial - C317C152K2R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4215-ND.
1500pF Ceramic Capacitor Kemet Radial 200V C320C152K2R5TA
Order 'cap 1500pf 200v 10% cer radial - C320C152K2R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4271-ND.
1500pF Ceramic Capacitor Kemet Radial 200V C322C152K2R5TA
Order 'cap 1500pf 200v 10% cer radial - C322C152K2R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4336-ND.
1500pF Ceramic Capacitor Kemet Radial 200V C320C152J2G5CA
Order 'cap 1500pf 200v 5% cer radial - C320C152J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1937-ND.
1500pF Ceramic Capacitor Kemet Radial 200V C322C152J2G5CA
Order 'cap 1500pf 200v 5% cer radial - C322C152J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1959-ND.
1500pF Ceramic Capacitor Kemet Radial 200V C320C152J2G5TA
Order 'cap 1500pf 200v 5% cer radial - C320C152J2G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4270-ND.
1500pF Ceramic Capacitor Kemet Radial 200V C322C152J2G5TA
Order 'cap 1500pf 200v 5% cer radial - C322C152J2G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4335-ND.
100pF Ceramic Capacitor Kemet Radial 200V C315C101K2R5CA
Order 'cap 100pf 200v 10% cer radial - C315C101K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1985-ND.
150pF Ceramic Capacitor Kemet Radial 200V C315C151K2R5CA
Order 'cap 150pf 200v 10% cer radial - C315C151K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1986-ND.
220pF Ceramic Capacitor Kemet Radial 200V C315C221K2R5CA
Order 'cap 220pf 200v 10% cer radial - C315C221K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1987-ND.
Options for 1500pF Ceramic Capacitor Kemet Radial 200V C317C152K2R5CA
Send this link via E-Mail
Help With This Screen
