POWER INDUCTOR 100UH 0.80A SMD - CDR105NP-101MC
| Digi-Key Part Number | 308-1424-1-ND |
1 10 50 100 250 |
1.99000 1.80600 1.62400 1.34400 1.12000 |
Extended Price
1.99 18.06 81.20 134.40 280.00 |
| Manufacturer Part Number | CDR105NP-101MC | |||
| Description | POWER INDUCTOR 100UH 0.80A SMD | |||
| Quantity Available | 447 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CDR105NP-101MC |
| Vendor | Sumida Corp. |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 100.000 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 800.000 mA [Max] |
| Resistance DC (RDC) | 350.000 mOhms [Max] |
| Shielding | Shielded |
| Self-Resonance Frequency (SRF) | 7.00 MHz [Min] |
| Height | 5.000 mm [Max] |
| Packaging | Cut Tape |
| Diameter | 10.0000 mm [Typ] |
| Length | 10.000 mm [Typ] |
| Width | 9.200 mm [Typ] |
| Inductor Type | Power |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CDR105NP 101MC CDR105NP101MC 308 1424 1 ND 30814241ND 308-1424-1 |
CDR105NP-101MC Specification Sheet
POWER INDUCTOR 100UH 0.80A SMD - CDR105NP-101MC (308-1424-1-ND)
Related parts:POWER INDUCTOR 100UH 0.80A SMD - CDR105NP-101MC
Order 'power inductor 100uh 0.80a smd - CDR105NP-101MC' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number 308-1424-1-ND.
POWER INDUCTOR 100UH 0.80A SMD - CDR105NP-101MC
Order 'power inductor 100uh 0.80a smd - CDR105NP-101MC' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number 308-1424-2-ND.
POWER INDUCTOR 100UH 1.05A SMD - CDR125-101MC
Order 'power inductor 100uh 1.05a smd - CDR125-101MC' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number 308-1028-1-ND.
POWER INDUCTOR 100UH 1.05A SMD - CDR125-101MC
Order 'power inductor 100uh 1.05a smd - CDR125-101MC' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number 308-1028-2-ND.
POWER INDUCTOR 100UH 1.05A SMD - CDR125NP-101MC
Order 'power inductor 100uh 1.05a smd - CDR125NP-101MC' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number 308-1427-1-ND.
POWER INDUCTOR 100UH 1.05A SMD - CDR125NP-101MC
Order 'power inductor 100uh 1.05a smd - CDR125NP-101MC' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number 308-1427-2-ND.
POWER INDUCTOR 100UH 0.37A SMD - CDH53-101JC
Order 'power inductor 100uh 0.37a smd - CDH53-101JC' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number 308-1213-1-ND.
POWER INDUCTOR 100UH 0.37A SMD - CDH53-101JC
Order 'power inductor 100uh 0.37a smd - CDH53-101JC' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number 308-1213-2-ND.
POWER INDUCTOR 100UH 0.37A SMD - CDH53-101JC
Order 'power inductor 100uh 0.37a smd - CDH53-101JC' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number 308-1213-6-ND.
POWER INDUCTOR 100UH 0.37A SMD - CDH53NP-101JC
Order 'power inductor 100uh 0.37a smd - CDH53NP-101JC' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number 308-1422-1-ND.
POWER INDUCTOR 100UH 0.37A SMD - CDH53NP-101JC
Order 'power inductor 100uh 0.37a smd - CDH53NP-101JC' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number 308-1422-2-ND.
POWER INDUCTOR 100UH 1.3A SMD - CDRH125-101MC
Order 'power inductor 100uh 1.3a smd - CDRH125-101MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1058-1-ND.
POWER INDUCTOR 100UH 1.3A SMD - CDRH125-101MC
Order 'power inductor 100uh 1.3a smd - CDRH125-101MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1058-2-ND.
POWER INDUCTOR 100UH 1.7A SMD - CDRH127-101MC
Order 'power inductor 100uh 1.7a smd - CDRH127-101MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1089-1-ND.
POWER INDUCTOR 100UH 1.7A SMD - CDRH127-101MC
Order 'power inductor 100uh 1.7a smd - CDRH127-101MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1089-2-ND.
Send this link via E-Mail
Help With This Screen