POWER INDUCTOR 4.8UH 9.3A SMD - CDEP134NP-4R8MC
Fixed Inductors, Coils, Choke 4.8µH 9.3A 0.547" L x 0.547" W x 0.193" H (13.90mm x 13.90mm x 4.90mm) SUMIDA AMERICA COMPONENTS INC (VA) - CDEP134NP-4R8MC
| Digi-Key Part Number | 308-1420-1-ND |
1 10 50 100 250 |
4.47000 4.06400 3.65400 3.02400 2.52000 |
Extended Price
4.47 40.64 182.70 302.40 630.00 |
| Manufacturer Part Number | CDEP134NP-4R8MC | |||
| Description | POWER INDUCTOR 4.8UH 9.3A SMD | |||
| Quantity Available | 647 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CDEP134NP-4R8MC |
| Vendor | SUMIDA AMERICA COMPONENTS INC (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 4.8µH |
| Tolerance | ±20% |
| Package / Case | 0.547" L x 0.547" W x 0.193" H (13.90mm x 13.90mm x 4.90mm) |
| Packaging | Cut Tape (CT) |
| Type | - |
| Current | 9.3A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 12.00 mOhm Max |
| Shielding | - |
| Applications | Power Supplies |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 24mm |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CDEP134NP 4R8MC CDEP134NP4R8MC 308 1420 1 ND 30814201ND 308-1420-1 |
CDEP134NP-4R8MC Specification Sheet
POWER INDUCTOR 4.8UH 9.3A SMD - CDEP134NP-4R8MC (308-1420-1-ND)
Related parts Fixed Inductors, Coils, Choke 4.8µH 9.3A 0.547" L x 0.547" W x 0.193" H (13.90mm x 13.90mm x 4.90mm) SUMIDA AMERICA COMPONENTS INC (VA) - CDEP134NP-4R8MCPOWER INDUCTOR 4.8UH 9.3A SMD - CDEP134NP-4R8MC
Order 'power inductor 4.8uh 9.3a smd - CDEP134NP-4R8MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC (VA). Digi-Key part number 308-1420-1-ND.
POWER INDUCTOR 4.8UH 9.3A SMD - CDEP134NP-4R8MC
Order 'power inductor 4.8uh 9.3a smd - CDEP134NP-4R8MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC (VA). Digi-Key part number 308-1420-6-ND.
POWER INDUCTOR 4.8UH 9.3A SMD - CDEP134-4R8MC
Order 'power inductor 4.8uh 9.3a smd - CDEP134-4R8MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC (VA). Digi-Key part number 308-1008-1-ND.
POWER INDUCTOR 4.8UH 9.3A SMD - CDEP134NP-4R8MC
Order 'power inductor 4.8uh 9.3a smd - CDEP134NP-4R8MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC. Digi-Key part number 308-1420-2-ND.
POWER INDUCTOR 4.8UH 11.0A SMD - CDEP134-4R8MC-H
Order 'power inductor 4.8uh 11.0a smd - CDEP134-4R8MC-H' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC (VA). Digi-Key part number 308-1014-1-ND.
POWER INDUCTOR 4.8UH 9.3A SMD - CDEP134-4R8MC
Order 'power inductor 4.8uh 9.3a smd - CDEP134-4R8MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC. Digi-Key part number 308-1008-2-ND.
POWER INDUCTOR 4.8UH 11.0A SMD - CDEP134NP-4R8MC-H
Order 'power inductor 4.8uh 11.0a smd - CDEP134NP-4R8MC-H' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC. Digi-Key part number CDEP134NP-4R8MC-HTR-ND.
POWER INDUCTOR 1.6UH 16.0A SMD - CDEP134NP-1R6MC
Order 'power inductor 1.6uh 16.0a smd - CDEP134NP-1R6MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC (VA). Digi-Key part number 308-1418-1-ND.
POWER INDUCTOR 3.6UH 12.5A SMD - CDEP134NP-3R6MC-H
Order 'power inductor 3.6uh 12.5a smd - CDEP134NP-3R6MC-H' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC (VA). Digi-Key part number 308-1419-1-ND.
POWER INDUCTOR 1.6UH 16.0A SMD - CDEP134NP-1R6MC
Order 'power inductor 1.6uh 16.0a smd - CDEP134NP-1R6MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC (VA). Digi-Key part number 308-1418-6-ND.
POWER INDUCTOR 3.6UH 12.5A SMD - CDEP134NP-3R6MC-H
Order 'power inductor 3.6uh 12.5a smd - CDEP134NP-3R6MC-H' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC (VA). Digi-Key part number 308-1419-6-ND.
POWER INDUCTOR 4.8UH 11.0A SMD - CDEP134-4R8MC-H
Order 'power inductor 4.8uh 11.0a smd - CDEP134-4R8MC-H' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC. Digi-Key part number 308-1014-2-ND.
POWER INDUCTOR 1.6UH 16.0A SMD - CDEP134-1R6MC
Order 'power inductor 1.6uh 16.0a smd - CDEP134-1R6MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC (VA). Digi-Key part number 308-1005-1-ND.
POWER INDUCTOR 2.5UH 12.8A SMD - CDEP134-2R5MC
Order 'power inductor 2.5uh 12.8a smd - CDEP134-2R5MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC (VA). Digi-Key part number 308-1006-1-ND.
POWER INDUCTOR 3.6UH 10.9A SMD - CDEP134-3R6MC
Order 'power inductor 3.6uh 10.9a smd - CDEP134-3R6MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC (VA). Digi-Key part number 308-1007-1-ND.
Options for Fixed Inductors, Coils, Choke 4.8µH 9.3A 0.547" L x 0.547" W x 0.193" H (13.90mm x 13.90mm x 4.90mm) SUMIDA AMERICA COMPONENTS INC (VA) - CDEP134NP-4R8MC
Send this link via E-Mail
Help With This Screen
