INDUCTOR POWER 0.66UH 29.0A SMD - CDEP134NP-0R6NC-H - Inductors, Coils, Chokes
| Digi-Key Part Number | 308-1416-1-ND |
1 10 50 100 250 |
4.47000 4.06400 3.65400 3.02400 2.52000 |
Extended Price
4.47 40.64 182.70 302.40 630.00 |
| Manufacturer Part Number | CDEP134NP-0R6NC-H | |||
| Description | INDUCTOR POWER 0.66UH 29.0A SMD | |||
| Quantity Available | 1611 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CDEP134NP-0R6NC-H |
| Vendor | SUMIDA AMERICA COMPONENTS INC (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 660nH |
| Tolerance | ±30% |
| Package / Case | 0.547" L x 0.547" W x 0.193" H (13.90mm x 13.90mm x 4.90mm) |
| Packaging | Cut Tape (CT) |
| Type | - |
| Current | 29A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 2.500 mOhm Max |
| Shielding | - |
| Applications | Power Supplies |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 24mm |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CDEP134NP 0R6NC H CDEP134NP0R6NCH 308 1416 1 ND 30814161ND 308-1416-1 |
CDEP134NP-0R6NC-H Specification Sheet
INDUCTOR POWER 0.66UH 29.0A SMD - CDEP134NP-0R6NC-H (308-1416-1-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR POWER 0.66UH 29.0A SMD - CDEP134NP-0R6NC-H
Order 'inductor power 0.66uh 29.0a smd - CDEP134NP-0R6NC-H' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC (VA). Digi-Key part number 308-1416-1-ND.
INDUCTOR POWER 0.66UH 29.0A SMD - CDEP134NP-0R6NC-H
Order 'inductor power 0.66uh 29.0a smd - CDEP134NP-0R6NC-H' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC. Digi-Key part number 308-1416-2-ND.
INDUCTOR POWER 0.66UH 29.0A SMD - CDEP134NP-0R6NC-H
Order 'inductor power 0.66uh 29.0a smd - CDEP134NP-0R6NC-H' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC (VA). Digi-Key part number 308-1416-6-ND.
INDUCTOR POWER 0.66UH 29.0A SMD - CDEP134-0R6NC-H
Order 'inductor power 0.66uh 29.0a smd - CDEP134-0R6NC-H' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC (VA). Digi-Key part number 308-1003-1-ND.
INDUCTOR POWER 0.66UH 29.0A SMD - CDEP134-0R6NC-H
Order 'inductor power 0.66uh 29.0a smd - CDEP134-0R6NC-H' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC. Digi-Key part number 308-1003-2-ND.
INDUCTOR POWER 22UH 2.90A SMD - CDRH104R-220NC
Order 'inductor power 22uh 2.90a smd - CDRH104R-220NC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC (VA). Digi-Key part number 308-1274-1-ND.
INDUCTOR POWER 22UH 2.90A SMD - CDRH104R-220NC
Order 'inductor power 22uh 2.90a smd - CDRH104R-220NC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC. Digi-Key part number 308-1274-2-ND.
INDUCTOR POWER 1.2UH 21.0A SMD - CDEP134NP-1R2MC-H
Order 'inductor power 1.2uh 21.0a smd - CDEP134NP-1R2MC-H' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC (VA). Digi-Key part number 308-1417-1-ND.
INDUCTOR POWER 1.2UH 21.0A SMD - CDEP134NP-1R2MC-H
Order 'inductor power 1.2uh 21.0a smd - CDEP134NP-1R2MC-H' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC. Digi-Key part number 308-1417-2-ND.
INDUCTOR POWER 22UH 2.90A SMD - CDRH104RNP-220NC
Order 'inductor power 22uh 2.90a smd - CDRH104RNP-220NC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC (VA). Digi-Key part number 308-1431-1-ND.
INDUCTOR POWER 22UH 2.90A SMD - CDRH104RNP-220NC
Order 'inductor power 22uh 2.90a smd - CDRH104RNP-220NC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC. Digi-Key part number 308-1431-2-ND.
INDUCTOR POWER 0.3UH 35.0A SMD - CDEP134NP-0R3NC-H
Order 'inductor power 0.3uh 35.0a smd - CDEP134NP-0R3NC-H' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC. Digi-Key part number CDEP134NP-0R3NC-HTR-ND.
INDUCTOR POWER 0.4UH 32.0A SMD - CDEP134NP-0R4NC
Order 'inductor power 0.4uh 32.0a smd - CDEP134NP-0R4NC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC. Digi-Key part number CDEP134NP-0R4NCTR-ND.
INDUCTOR POWER 0.9UH 21.6A SMD - CDEP134NP-0R9MC
Order 'inductor power 0.9uh 21.6a smd - CDEP134NP-0R9MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC. Digi-Key part number CDEP134NP-0R9MCTR-ND.
INDUCTOR POWER 5.0UH 2.90A SMD - CDRH6D38-5R0NC
Order 'inductor power 5.0uh 2.90a smd - CDRH6D38-5R0NC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC. Digi-Key part number CDRH6D38-5R0NC-ND.
Send this link via E-Mail
Help With This Screen
