INDUCTOR POWER 2.2UH 3.84A SMD - CR54-2R2MC
| Digi-Key Part Number | 308-1295-1-ND |
1 10 50 100 250 |
1.17000 1.06400 .95700 .79200 .66000 |
Extended Price
1.17 10.64 47.85 79.20 165.00 |
| Manufacturer Part Number | CR54-2R2MC | |||
| Description | INDUCTOR POWER 2.2UH 3.84A SMD | |||
| Quantity Available | 336 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | CR54-2R2MC |
| Vendor | Sumida Corporation (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 2.2µH |
| Tolerance | ±20% |
| Series | CR |
| Package / Case | 0.240" L x 0.220" W x 0.191" H (6.10mm x 5.60mm x 4.85mm) |
| Packaging | Cut Tape (CT) |
| Type | - |
| Current | 3.84A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | 36MHz |
| DC Resistance (DCR) | 23.40 Ohm Max |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CR54 2R2MC CR542R2MC 308 1295 1 ND 30812951ND 308-1295-1 |
CR54-2R2MC Specification Sheet
INDUCTOR POWER 2.2UH 3.84A SMD - CR54-2R2MC (308-1295-1-ND)
Related parts:INDUCTOR POWER 2.2UH 3.84A SMD - CR54-2R2MC
Order 'inductor power 2.2uh 3.84a smd - CR54-2R2MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1295-1-ND.
INDUCTOR POWER 2.2UH 3.84A SMD - CR54-2R2MC
Order 'inductor power 2.2uh 3.84a smd - CR54-2R2MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1295-2-ND.
INDUCTOR POWER 2.2UH 3.84A SMD - CR54-2R2MC
Order 'inductor power 2.2uh 3.84a smd - CR54-2R2MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1295-6-ND.
INDUCTOR POWER SHIELD 2UH SMD - SD14-2R0-R
Order 'inductor power shield 2uh smd - SD14-2R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number SD14-2R0-R-ND.
POWER INDUCTOR 2.2UH 1.75A SMD - CR43-2R2MC
Order 'power inductor 2.2uh 1.75a smd - CR43-2R2MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1119-1-ND.
POWER INDUCTOR 2.2UH 1.75A SMD - CR43-2R2MC
Order 'power inductor 2.2uh 1.75a smd - CR43-2R2MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1119-2-ND.
POWER INDUCTOR 2.2UH 1.75A SMD - CR43-2R2MC
Order 'power inductor 2.2uh 1.75a smd - CR43-2R2MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1119-6-ND.
POWER INDUCTOR 2.2UH 2.03A SMD - CDH53-2R2MC
Order 'power inductor 2.2uh 2.03a smd - CDH53-2R2MC' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number 308-1198-1-ND.
POWER INDUCTOR 2.2UH 2.03A SMD - CDH53-2R2MC
Order 'power inductor 2.2uh 2.03a smd - CDH53-2R2MC' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number 308-1198-2-ND.
POWER INDUCTOR 2.2UH 4.2A SMD - CR75-2R2MC
Order 'power inductor 2.2uh 4.2a smd - CR75-2R2MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1261-1-ND.
POWER INDUCTOR 2.2UH 4.2A SMD - CR75-2R2MC
Order 'power inductor 2.2uh 4.2a smd - CR75-2R2MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1261-2-ND.
INDUCTOR POWER 10UH 1.44A SMD - CR54-100MC
Order 'inductor power 10uh 1.44a smd - CR54-100MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1284-1-ND.
INDUCTOR POWER 10UH 1.44A SMD - CR54-100MC
Order 'inductor power 10uh 1.44a smd - CR54-100MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1284-2-ND.
INDUCTOR POWER 10UH 1.44A SMD - CR54-100MC
Order 'inductor power 10uh 1.44a smd - CR54-100MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1284-6-ND.
INDUCTOR POWER 100UH 0.52A SMD - CR54-101KC
Order 'inductor power 100uh 0.52a smd - CR54-101KC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1285-1-ND.
Send this link via E-Mail
Help With This Screen