INDUCTOR POWER 27UH 0.97A SMD - CR54-270MC - Inductors, Coils, Chokes
| Digi-Key Part Number | 308-1294-6-ND |
1 10 50 100 250 |
1.17000 1.06400 .95700 .79200 .66000 |
Extended Price
1.17 10.64 47.85 79.20 165.00 |
| Manufacturer Part Number | CR54-270MC | |||
| Description | INDUCTOR POWER 27UH 0.97A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | CR54-270MC |
| Vendor | Sumida Corporation (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 27µH |
| Tolerance | ±20% |
| Series | CR |
| Package / Case | 0.240" L x 0.220" W x 0.191" H (6.10mm x 5.60mm x 4.85mm) |
| Packaging | Digi-Reel® |
| Type | - |
| Current | 970mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | 17.5MHz |
| DC Resistance (DCR) | 200.0 mOhm Max |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CR54 270MC CR54270MC 308 1294 6 ND 30812946ND 308-1294-6 |
CR54-270MC Specification Sheet
INDUCTOR POWER 27UH 0.97A SMD - CR54-270MC (308-1294-6-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes:INDUCTOR POWER 27UH 0.97A SMD - CR54-270MC
Order 'inductor power 27uh 0.97a smd - CR54-270MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1294-1-ND.
INDUCTOR POWER 27UH 0.97A SMD - CR54-270MC
Order 'inductor power 27uh 0.97a smd - CR54-270MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1294-2-ND.
INDUCTOR POWER 27UH 0.97A SMD - CR54-270MC
Order 'inductor power 27uh 0.97a smd - CR54-270MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1294-6-ND.
INDUCTOR POWER 2.7UH 3.44A SMD - CR54-2R7MC
Order 'inductor power 2.7uh 3.44a smd - CR54-2R7MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1296-1-ND.
INDUCTOR POWER 2.7UH 3.44A SMD - CR54-2R7MC
Order 'inductor power 2.7uh 3.44a smd - CR54-2R7MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1296-2-ND.
INDUCTOR POWER 2.7UH 3.44A SMD - CR54-2R7MC
Order 'inductor power 2.7uh 3.44a smd - CR54-2R7MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1296-6-ND.
INDUCTOR POWER 27UH 0.62A SMD - CR43NP-270MC
Order 'inductor power 27uh 0.62a smd - CR43NP-270MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CR43NP-270MC-ND.
INDUCTOR POWER 27UH 0.97A SMD - CR54NP-270MC
Order 'inductor power 27uh 0.97a smd - CR54NP-270MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CR54NP-270MCTR-ND.
INDUCTOR POWER 27UH 0.58A SMD - CDRH4D28-270NC
Order 'inductor power 27uh 0.58a smd - CDRH4D28-270NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH4D28-270NC-ND.
INDUCTOR POWER 2.7UH 1.60A SMD - CDRH4D28-2R7NC
Order 'inductor power 2.7uh 1.60a smd - CDRH4D28-2R7NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH4D28-2R7NC-ND.
INDUCTOR POWER 27UH 0.58A SMD - CDRH4D28NP-270NC
Order 'inductor power 27uh 0.58a smd - CDRH4D28NP-270NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH4D28NP-270NCTR-ND.
INDUCTOR POWER 2.7UH 1.60A SMD - CDRH4D28NP-2R7NC
Order 'inductor power 2.7uh 1.60a smd - CDRH4D28NP-2R7NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH4D28NP-2R7NCTR-ND.
INDUCTOR POWER 27UH 0.85A SMD - CDRH5D28-270NC
Order 'inductor power 27uh 0.85a smd - CDRH5D28-270NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH5D28-270NC-ND.
INDUCTOR POWER 27UH 0.85A SMD - CDRH5D28NP-270NC
Order 'inductor power 27uh 0.85a smd - CDRH5D28NP-270NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH5D28NP-270NCTR-ND.
INDUCTOR POWER 27UH 1.20A SMD - CDRH6D38-270NC
Order 'inductor power 27uh 1.20a smd - CDRH6D38-270NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH6D38-270NC-ND.
Send this link via E-Mail
Help With This Screen