INDUCTOR POWER 22UH 2.90A SMD - CDRH104R-220NC
| Digi-Key Part Number | 308-1274-1-ND |
1 10 50 100 250 |
2.45000 2.22500 2.00100 1.65600 1.38000 |
Extended Price
2.45 22.25 100.05 165.60 345.00 |
| Manufacturer Part Number | CDRH104R-220NC | |||
| Description | INDUCTOR POWER 22UH 2.90A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | CDRH104R-220NC |
| Vendor | Sumida Corporation (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 22µH |
| Tolerance | ±30% |
| Series | CDRH |
| Package / Case | 0.413" L x 0.405" W x 0.157" H (10.50mm x 10.30mm x 4.00mm) |
| Packaging | Cut Tape (CT) |
| Type | - |
| Current | 2.9A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 73.00 mOhm Max |
| Shielding | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CDRH104R 220NC CDRH104R220NC 308 1274 1 ND 30812741ND 308-1274-1 |
CDRH104R-220NC Specification Sheet
INDUCTOR POWER 22UH 2.90A SMD - CDRH104R-220NC (308-1274-1-ND)
Related parts:INDUCTOR POWER 22UH 2.90A SMD - CDRH104R-220NC
Order 'inductor power 22uh 2.90a smd - CDRH104R-220NC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1274-1-ND.
INDUCTOR POWER 22UH 2.90A SMD - CDRH104R-220NC
Order 'inductor power 22uh 2.90a smd - CDRH104R-220NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1274-2-ND.
INDUCTOR POWER 22UH 2.90A SMD - CDRH104RNP-220NC
Order 'inductor power 22uh 2.90a smd - CDRH104RNP-220NC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1431-1-ND.
INDUCTOR POWER 22UH 2.90A SMD - CDRH104RNP-220NC
Order 'inductor power 22uh 2.90a smd - CDRH104RNP-220NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1431-2-ND.
INDUCTOR POWER 22UH 0.70A SMD - CDRH4D28-220NC
Order 'inductor power 22uh 0.70a smd - CDRH4D28-220NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH4D28-220NC-ND.
INDUCTOR POWER 22UH 0.70A SMD - CDRH4D28NP-220NC
Order 'inductor power 22uh 0.70a smd - CDRH4D28NP-220NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH4D28NP-220NCTR-ND.
INDUCTOR POWER 22UH 0.90A SMD - CDRH5D28-220NC
Order 'inductor power 22uh 0.90a smd - CDRH5D28-220NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH5D28-220NC-ND.
INDUCTOR POWER 22UH 0.90A SMD - CDRH5D28NP-220NC
Order 'inductor power 22uh 0.90a smd - CDRH5D28NP-220NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH5D28NP-220NCTR-ND.
INDUCTOR POWER 22UH 1.30A SMD - CDRH6D38-220NC
Order 'inductor power 22uh 1.30a smd - CDRH6D38-220NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH6D38-220NC-ND.
INDUCTOR POWER 22UH 1.30A SMD - CDRH6D38NP-220NC
Order 'inductor power 22uh 1.30a smd - CDRH6D38NP-220NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH6D38NP-220NCTR-ND.
INDUCTOR POWER 22UH 1.11A SMD - CR54-220MC
Order 'inductor power 22uh 1.11a smd - CR54-220MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1292-1-ND.
INDUCTOR POWER 22UH 1.11A SMD - CR54-220MC
Order 'inductor power 22uh 1.11a smd - CR54-220MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1292-2-ND.
INDUCTOR POWER 22UH 1.11A SMD - CR54-220MC
Order 'inductor power 22uh 1.11a smd - CR54-220MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1292-6-ND.
INDUCTOR POWER 2.2UH 3.84A SMD - CR54-2R2MC
Order 'inductor power 2.2uh 3.84a smd - CR54-2R2MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1295-1-ND.
INDUCTOR POWER 2.2UH 3.84A SMD - CR54-2R2MC
Order 'inductor power 2.2uh 3.84a smd - CR54-2R2MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1295-2-ND.
Send this link via E-Mail
Help With This Screen