POWER INDUCTOR 270UH 0.34A SMD - CDRH74-271MC
| Digi-Key Part Number | 308-1190-2-ND |
1000 |
.72000 |
Extended Price
720.00 |
| Manufacturer Part Number | CDRH74-271MC | |||
| Description | POWER INDUCTOR 270UH 0.34A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | CDRH74-271MC |
| Vendor | Sumida Corporation |
| Category | Inductors, Coils, Chokes |
| Inductance | 270µH |
| Tolerance | ±20% |
| Series | CDRH |
| Package / Case | 0.287" L x 0.287" W x 0.177" H (7.30mm x 7.30mm x 4.50mm) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 340mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 1.640 Ohm Max |
| Shielding | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CDRH74 271MC CDRH74271MC 308 1190 2 ND 30811902ND 308-1190-2 |
CDRH74-271MC Specification Sheet
POWER INDUCTOR 270UH 0.34A SMD - CDRH74-271MC (308-1190-2-ND)
Related parts:POWER INDUCTOR 270UH 0.34A SMD - CDRH74-271MC
Order 'power inductor 270uh 0.34a smd - CDRH74-271MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1190-1-ND.
POWER INDUCTOR 270UH 0.34A SMD - CDRH74-271MC
Order 'power inductor 270uh 0.34a smd - CDRH74-271MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1190-2-ND.
POWER INDUCTOR 270UH 0.34A SMD - CDRH74-271MC
Order 'power inductor 270uh 0.34a smd - CDRH74-271MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1190-6-ND.
POWER INDUCTOR 270UH 0.75A SMD - CDRH125-271MC
Order 'power inductor 270uh 0.75a smd - CDRH125-271MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1063-1-ND.
POWER INDUCTOR 270UH 0.75A SMD - CDRH125-271MC
Order 'power inductor 270uh 0.75a smd - CDRH125-271MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1063-2-ND.
POWER INDUCTOR 270UH 1.06A SMD - CDRH127-271MC
Order 'power inductor 270uh 1.06a smd - CDRH127-271MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1094-1-ND.
POWER INDUCTOR 270UH 1.06A SMD - CDRH127-271MC
Order 'power inductor 270uh 1.06a smd - CDRH127-271MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1094-2-ND.
POWER INDUCTOR 270UH 0.22A SMD - CDRH62B-271MC
Order 'power inductor 270uh 0.22a smd - CDRH62B-271MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1171-1-ND.
POWER INDUCTOR 270UH 0.22A SMD - CDRH62B-271MC
Order 'power inductor 270uh 0.22a smd - CDRH62B-271MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1171-2-ND.
POWER INDUCTOR 270UH 0.22A SMD - CDRH62B-271MC
Order 'power inductor 270uh 0.22a smd - CDRH62B-271MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1171-6-ND.
POWER INDUCTOR 270UH 0.75A SMD - CDRH125NP-271MC
Order 'power inductor 270uh 0.75a smd - CDRH125NP-271MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH125NP-271MCTR-ND.
POWER INDUCTOR 270UH 1.06A SMD - CDRH127NP-271MC
Order 'power inductor 270uh 1.06a smd - CDRH127NP-271MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH127NP-271MCTR-ND.
POWER INDUCTOR 270UH 0.22A SMD - CDRH62BNP-271MC
Order 'power inductor 270uh 0.22a smd - CDRH62BNP-271MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH62BNP-271MCTR-ND.
POWER INDUCTOR 270UH 0.34A SMD - CDRH74NP-271MC
Order 'power inductor 270uh 0.34a smd - CDRH74NP-271MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH74NP-271MCTR-ND.
POWER INDUCTOR 270UH 0.42A SMD - CR75-271KC
Order 'power inductor 270uh 0.42a smd - CR75-271KC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1254-1-ND.
Send this link via E-Mail
Help With This Screen