POWER INDUCTOR 220UH 0.36A SMD - CDRH74-221MC - Inductors, Coils, Chokes
| Digi-Key Part Number | 308-1189-2-ND |
1000 |
.75600 |
Extended Price
756.00 |
| Manufacturer Part Number | CDRH74-221MC | |||
| Description | POWER INDUCTOR 220UH 0.36A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | CDRH74-221MC |
| Vendor | Sumida Corporation |
| Category | Inductors, Coils, Chokes |
| Inductance | 220µH |
| Tolerance | ±20% |
| Series | CDRH |
| Package / Case | 0.287" L x 0.287" W x 0.177" H (7.30mm x 7.30mm x 4.50mm) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 360mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 1.170 Ohm Max |
| Shielding | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CDRH74 221MC CDRH74221MC 308 1189 2 ND 30811892ND 308-1189-2 |
CDRH74-221MC Specification Sheet
POWER INDUCTOR 220UH 0.36A SMD - CDRH74-221MC (308-1189-2-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes:POWER INDUCTOR 220UH 0.36A SMD - CDRH74-221MC
Order 'power inductor 220uh 0.36a smd - CDRH74-221MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1189-1-ND.
POWER INDUCTOR 220UH 0.36A SMD - CDRH74-221MC
Order 'power inductor 220uh 0.36a smd - CDRH74-221MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1189-2-ND.
POWER INDUCTOR 220UH 0.36A SMD - CDRH74-221MC
Order 'power inductor 220uh 0.36a smd - CDRH74-221MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1189-6-ND.
POWER INDUCTOR 220UH 0.8A SMD - CDRH125-221MC
Order 'power inductor 220uh 0.8a smd - CDRH125-221MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1062-1-ND.
POWER INDUCTOR 220UH 0.8A SMD - CDRH125-221MC
Order 'power inductor 220uh 0.8a smd - CDRH125-221MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1062-2-ND.
POWER INDUCTOR 220UH 1.16A SMD - CDRH127-221MC
Order 'power inductor 220uh 1.16a smd - CDRH127-221MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1093-1-ND.
POWER INDUCTOR 220UH 1.16A SMD - CDRH127-221MC
Order 'power inductor 220uh 1.16a smd - CDRH127-221MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1093-2-ND.
POWER INDUCTOR 220UH 0.23A SMD - CDRH62B-221MC
Order 'power inductor 220uh 0.23a smd - CDRH62B-221MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1170-1-ND.
POWER INDUCTOR 220UH 0.23A SMD - CDRH62B-221MC
Order 'power inductor 220uh 0.23a smd - CDRH62B-221MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1170-2-ND.
POWER INDUCTOR 220UH 0.23A SMD - CDRH62B-221MC
Order 'power inductor 220uh 0.23a smd - CDRH62B-221MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1170-6-ND.
POWER INDUCTOR 220UH 0.8A SMD - CDRH125NP-221MC
Order 'power inductor 220uh 0.8a smd - CDRH125NP-221MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1446-1-ND.
POWER INDUCTOR 220UH 0.8A SMD - CDRH125NP-221MC
Order 'power inductor 220uh 0.8a smd - CDRH125NP-221MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1446-2-ND.
POWER INDUCTOR 220UH 1.16A SMD - CDRH127NP-221MC
Order 'power inductor 220uh 1.16a smd - CDRH127NP-221MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1465-1-ND.
POWER INDUCTOR 220UH 1.16A SMD - CDRH127NP-221MC
Order 'power inductor 220uh 1.16a smd - CDRH127NP-221MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1465-2-ND.
POWER INDUCTOR 220UH 0.36A SMD - CDRH74NP-221MC
Order 'power inductor 220uh 0.36a smd - CDRH74NP-221MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1510-1-ND.
Send this link via E-Mail
Help With This Screen