CAP 6800PF 200V 5% CER RADIAL - C330C682J2G5CA - Capacitors
6800pF Ceramic Capacitor Kemet Radial 200V C330C682J2G5CA
| Digi-Key Part Number | 399-1970-ND |
250 |
.50312 |
Extended Price
125.78 |
| Manufacturer Part Number | C330C682J2G5CA | |||
| Description | CAP 6800PF 200V 5% CER RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 6800pF Ceramic Capacitor Kemet Radial 200V C330C682J2G5CA
| Technical/Catalog Information | C330C682J2G5CA |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 6800pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C330C682J2G5CA C330C682J2G5CA 399 1970 ND 3991970ND 399-1970 |
C330C682J2G5CA Specification Sheet
CAP 6800PF 200V 5% CER RADIAL - C330C682J2G5CA (399-1970-ND) - Capacitors
Related parts 6800pF Ceramic Capacitor Kemet Radial 200V C330C682J2G5CACAP 6800PF 200V 5% CER RADIAL - C330C682J2G5CA
Order 'cap 6800pf 200v 5% cer radial - C330C682J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1970-ND.
CAP 6800PF 200V 5% CER RADIAL - C330C682J2G5TA
Order 'cap 6800pf 200v 5% cer radial - C330C682J2G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4420-ND.
CAP 6800PF 200V 10% CER RADIAL - C320C682K2R5CA
Order 'cap 6800pf 200v 10% cer radial - C320C682K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2036-ND.
CAP 6800PF 200V 10% CER RADIAL - C322C682K2R5CA
Order 'cap 6800pf 200v 10% cer radial - C322C682K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2062-ND.
CAP 6800PF 200V 10% CER RADIAL - C320C682K2R5TA
Order 'cap 6800pf 200v 10% cer radial - C320C682K2R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4314-ND.
CAP 6800PF 200V 10% CER RADIAL - C322C682K2R5TA
Order 'cap 6800pf 200v 10% cer radial - C322C682K2R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4379-ND.
CAP 10PF 200V 5% CER RADIAL - C315C100J2G5CA
Order 'cap 10pf 200v 5% cer radial - C315C100J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1888-ND.
CAP 15PF 200V 5% CER RADIAL - C315C150J2G5CA
Order 'cap 15pf 200v 5% cer radial - C315C150J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1889-ND.
CAP 22PF 200V 5% CER RADIAL - C315C220J2G5CA
Order 'cap 22pf 200v 5% cer radial - C315C220J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1890-ND.
CAP 27PF 200V 5% CER RADIAL - C315C270J2G5CA
Order 'cap 27pf 200v 5% cer radial - C315C270J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1891-ND.
CAP 33PF 200V 5% CER RADIAL - C315C330J2G5CA
Order 'cap 33pf 200v 5% cer radial - C315C330J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1892-ND.
CAP 47PF 200V 5% CER RADIAL - C315C470J2G5CA
Order 'cap 47pf 200v 5% cer radial - C315C470J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1893-ND.
CAP 68PF 200V 5% CER RADIAL - C315C680J2G5CA
Order 'cap 68pf 200v 5% cer radial - C315C680J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1894-ND.
CAP 100PF 200V 5% CER RADIAL - C315C101J2G5CA
Order 'cap 100pf 200v 5% cer radial - C315C101J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1895-ND.
CAP 150PF 200V 5% CER RADIAL - C315C151J2G5CA
Order 'cap 150pf 200v 5% cer radial - C315C151J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1896-ND.
Options for 6800pF Ceramic Capacitor Kemet Radial 200V C330C682J2G5CA
Send this link via E-Mail
Help With This Screen
