CAP 4700PF 200V 5% CER RADIAL - C330C472J2G5CA - Capacitors
| Digi-Key Part Number | 399-1969-ND |
250 |
.35604 |
Extended Price
89.01 |
| Manufacturer Part Number | C330C472J2G5CA | |||
| Description | CAP 4700PF 200V 5% CER RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C330C472J2G5CA |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 4700pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C330C472J2G5CA C330C472J2G5CA 399 1969 ND 3991969ND 399-1969 |
C330C472J2G5CA Specification Sheet
CAP 4700PF 200V 5% CER RADIAL - C330C472J2G5CA (399-1969-ND) - Capacitors
Related parts Capacitors :CAP 4700PF 200V 5% CER RADIAL - C330C472J2G5CA
Order 'cap 4700pf 200v 5% cer radial - C330C472J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1969-ND.
CAP 4700PF 200V 5% CER RADIAL - C330C472J2G5TA
Order 'cap 4700pf 200v 5% cer radial - C330C472J2G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4412-ND.
CAP 10PF 200V 5% CER RADIAL - C315C100J2G5CA
Order 'cap 10pf 200v 5% cer radial - C315C100J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1888-ND.
CAP 15PF 200V 5% CER RADIAL - C315C150J2G5CA
Order 'cap 15pf 200v 5% cer radial - C315C150J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1889-ND.
CAP 22PF 200V 5% CER RADIAL - C315C220J2G5CA
Order 'cap 22pf 200v 5% cer radial - C315C220J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1890-ND.
CAP 27PF 200V 5% CER RADIAL - C315C270J2G5CA
Order 'cap 27pf 200v 5% cer radial - C315C270J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1891-ND.
CAP 33PF 200V 5% CER RADIAL - C315C330J2G5CA
Order 'cap 33pf 200v 5% cer radial - C315C330J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1892-ND.
CAP 47PF 200V 5% CER RADIAL - C315C470J2G5CA
Order 'cap 47pf 200v 5% cer radial - C315C470J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1893-ND.
CAP 68PF 200V 5% CER RADIAL - C315C680J2G5CA
Order 'cap 68pf 200v 5% cer radial - C315C680J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1894-ND.
CAP 100PF 200V 5% CER RADIAL - C315C101J2G5CA
Order 'cap 100pf 200v 5% cer radial - C315C101J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1895-ND.
CAP 150PF 200V 5% CER RADIAL - C315C151J2G5CA
Order 'cap 150pf 200v 5% cer radial - C315C151J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1896-ND.
CAP 220PF 200V 5% CER RADIAL - C315C221J2G5CA
Order 'cap 220pf 200v 5% cer radial - C315C221J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1897-ND.
CAP 330PF 200V 5% CER RADIAL - C315C331J2G5CA
Order 'cap 330pf 200v 5% cer radial - C315C331J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1898-ND.
CAP 470PF 200V 5% CER RADIAL - C315C471J2G5CA
Order 'cap 470pf 200v 5% cer radial - C315C471J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1899-ND.
CAP 10PF 200V 5% CER RADIAL - C317C100J2G5CA
Order 'cap 10pf 200v 5% cer radial - C317C100J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1906-ND.
Send this link via E-Mail
Help With This Screen
