Keywords:





CAP 4700PF 100V 5% CER RADIAL - C322C472J1G5CA - Capacitors

4700pF Ceramic Capacitor Kemet Radial 100V C322C472J1G5CA

Digi-Key Part Number 399-1967-ND
Price Break
500
Unit Price
.18216
Extended Price
91.08
Manufacturer Part NumberC322C472J1G5CA
DescriptionCAP 4700PF 100V 5% CER RADIAL
Quantity Available Non-Stock
All prices are in USD

Purchase 4700pF Ceramic Capacitor Kemet Radial 100V C322C472J1G5CA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 4700pF Ceramic Capacitor Kemet Radial 100V C322C472J1G5CA
Technical/Catalog InformationC322C472J1G5CA
VendorKemet
CategoryCapacitors
Capacitance4700pF
Voltage - Rated 100V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.2" (5.08mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names C322C472J1G5CA
C322C472J1G5CA
399 1967 ND
3991967ND
399-1967

C322C472J1G5CA Specification Sheet

Image of CAP 4700PF 100V 5% CER RADIAL - C322C472J1G5CA

CAP 4700PF 100V 5% CER RADIAL - C322C472J1G5CA (399-1967-ND) - Capacitors

Related parts 4700pF Ceramic Capacitor Kemet Radial 100V C322C472J1G5CA
CAP 4700PF 100V 5% CER RADIAL - C322C472J1G5CA
 Order 'cap 4700pf 100v 5% cer radial - C322C472J1G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1967-ND.
CAP 4700PF 100V 5% CER RADIAL - C320C472J1G5CA
 Order 'cap 4700pf 100v 5% cer radial - C320C472J1G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1945-ND.
CAP 4700PF 100V 5% CER RADIAL - C330C472J1G5CA
 Order 'cap 4700pf 100v 5% cer radial - C330C472J1G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1974-ND.
CAP 4700PF 100V 5% CER RADIAL - C320C472J1G5TA
 Order 'cap 4700pf 100v 5% cer radial - C320C472J1G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4302-ND.
CAP 4700PF 100V 5% CER RADIAL - C322C472J1G5TA
 Order 'cap 4700pf 100v 5% cer radial - C322C472J1G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4367-ND.
CAP 4700PF 100V 5% CER RADIAL - C330C472J1G5TA
 Order 'cap 4700pf 100v 5% cer radial - C330C472J1G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4411-ND.
CAP 4700PF 100V 5% CER AXIAL - C430C472J1G5CA7200
 Order 'cap 4700pf 100v 5% cer axial - C430C472J1G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1822-1-ND.
CAP 4700PF 100V 5% CER AXIAL - C430C472J1G5CA7200
 Order 'cap 4700pf 100v 5% cer axial - C430C472J1G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1822-2-ND.
CAP 4700PF 100V 5% CER AXIAL - C430C472J1G5TA7200
 Order 'cap 4700pf 100v 5% cer axial - C430C472J1G5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4510-1-ND.
CAP 4700PF 100V 5% CER AXIAL - C430C472J1G5TA7200
 Order 'cap 4700pf 100v 5% cer axial - C430C472J1G5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4510-2-ND.
CAP 4700PF 100V 10% CER RADIAL - C315C472K1R5CA
 Order 'cap 4700pf 100v 10% cer radial - C315C472K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1998-ND.
CAP 4700PF 100V 10% CER RADIAL - C317C472K1R5CA
 Order 'cap 4700pf 100v 10% cer radial - C317C472K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2021-ND.
CAP 4700PF 100V 10% CER RADIAL - C320C472K1R5CA
 Order 'cap 4700pf 100v 10% cer radial - C320C472K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2040-ND.
CAP 4700PF 100V 10% CER RADIAL - C322C472K1R5CA
 Order 'cap 4700pf 100v 10% cer radial - C322C472K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2066-ND.
CAP 4700PF 100V 20% CER RADIAL - C315C472M1U5CA
 Order 'cap 4700pf 100v 20% cer radial - C315C472M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2115-ND.

Options for 4700pF Ceramic Capacitor Kemet Radial 100V C322C472J1G5CA
Send this link via E-Mail
Help With This Screen

CAP 4700PF 100V 5% CER RADIAL - C322C472J1G5CA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 4700PF 100V 5% CER RADIAL - C320C472J1G5TA Next: CAP 4700PF 100V 5% CER RADIAL - C322C472J1G5TA
CAP 4700PF 100V 5% CER RADIAL - C322C472J1G5CA