CAP 3300PF 100V 5% CER RADIAL - C322C332J1G5CA - Capacitors
3300pF Ceramic Capacitor Kemet Radial 100V C322C332J1G5CA
| Digi-Key Part Number | 399-1966-ND |
500 |
.16974 |
Extended Price
84.87 |
| Manufacturer Part Number | C322C332J1G5CA | |||
| Description | CAP 3300PF 100V 5% CER RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 3300pF Ceramic Capacitor Kemet Radial 100V C322C332J1G5CA
| Technical/Catalog Information | C322C332J1G5CA |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 3300pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C322C332J1G5CA C322C332J1G5CA 399 1966 ND 3991966ND 399-1966 |
C322C332J1G5CA Specification Sheet
CAP 3300PF 100V 5% CER RADIAL - C322C332J1G5CA (399-1966-ND) - Capacitors
Related parts 3300pF Ceramic Capacitor Kemet Radial 100V C322C332J1G5CACAP 3300PF 100V 5% CER RADIAL - C322C332J1G5CA
Order 'cap 3300pf 100v 5% cer radial - C322C332J1G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1966-ND.
CAP 3300PF 100V 5% CER RADIAL - C320C332J1G5CA
Order 'cap 3300pf 100v 5% cer radial - C320C332J1G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1944-ND.
CAP 3300PF 100V 5% CER RADIAL - C330C332J1G5CA
Order 'cap 3300pf 100v 5% cer radial - C330C332J1G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1973-ND.
CAP 3300PF 100V 5% CER RADIAL - C320C332J1G5TA
Order 'cap 3300pf 100v 5% cer radial - C320C332J1G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4292-ND.
CAP 3300PF 100V 5% CER RADIAL - C322C332J1G5TA
Order 'cap 3300pf 100v 5% cer radial - C322C332J1G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4357-ND.
CAP 3300PF 100V 5% CER RADIAL - C330C332J1G5TA
Order 'cap 3300pf 100v 5% cer radial - C330C332J1G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4404-ND.
CAP 3300PF 100V 5% CER AXIAL - C430C332J1G5CA7200
Order 'cap 3300pf 100v 5% cer axial - C430C332J1G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1821-1-ND.
CAP 3300PF 100V 5% CER AXIAL - C430C332J1G5CA7200
Order 'cap 3300pf 100v 5% cer axial - C430C332J1G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1821-2-ND.
CAP 3300PF 100V 5% CER AXIAL - C430C332J1G5TA7200
Order 'cap 3300pf 100v 5% cer axial - C430C332J1G5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4508-1-ND.
CAP 3300PF 100V 5% CER AXIAL - C430C332J1G5TA7200
Order 'cap 3300pf 100v 5% cer axial - C430C332J1G5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4508-2-ND.
CAP 3300PF 100V 10% CER RADIAL - C315C332K1R5CA
Order 'cap 3300pf 100v 10% cer radial - C315C332K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1997-ND.
CAP 3300PF 100V 10% CER RADIAL - C317C332K1R5CA
Order 'cap 3300pf 100v 10% cer radial - C317C332K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2020-ND.
CAP 3300PF 100V 20% CER RADIAL - C315C332M1U5CA
Order 'cap 3300pf 100v 20% cer radial - C315C332M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2114-ND.
CAP 3300PF 100V 20% CER RADIAL - C317C332M1U5CA
Order 'cap 3300pf 100v 20% cer radial - C317C332M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2131-ND.
CAP 3300PF 100V 10% CER RADIAL - C315C332K1R5TA
Order 'cap 3300pf 100v 10% cer radial - C315C332K1R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4176-ND.
Options for 3300pF Ceramic Capacitor Kemet Radial 100V C322C332J1G5CA
Send this link via E-Mail
Help With This Screen
