Keywords:





CAP 1500PF 100V 5% CER RADIAL - C322C152J1G5CA - Capacitors

Digi-Key Part Number 399-1964-ND
Price Break
500
Unit Price
.14904
Extended Price
74.52
Manufacturer Part NumberC322C152J1G5CA
DescriptionCAP 1500PF 100V 5% CER RADIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationC322C152J1G5CA
VendorKemet
CategoryCapacitors
Capacitance1500pF
Voltage - Rated 100V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.2" (5.08mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names C322C152J1G5CA
C322C152J1G5CA
399 1964 ND
3991964ND
399-1964

C322C152J1G5CA Specification Sheet

Image of CAP 1500PF 100V 5% CER RADIAL - C322C152J1G5CA

CAP 1500PF 100V 5% CER RADIAL - C322C152J1G5CA (399-1964-ND) - Capacitors

Related parts Capacitors :
CAP 1500PF 100V 5% CER RADIAL - C322C152J1G5CA
 Order 'cap 1500pf 100v 5% cer radial - C322C152J1G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1964-ND.
CAP 1500PF 100V 5% CER RADIAL - C320C152J1G5CA
 Order 'cap 1500pf 100v 5% cer radial - C320C152J1G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1942-ND.
CAP 1500PF 100V 5% CER RADIAL - C320C152J1G5TA
 Order 'cap 1500pf 100v 5% cer radial - C320C152J1G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4269-ND.
CAP 1500PF 100V 5% CER RADIAL - C322C152J1G5TA
 Order 'cap 1500pf 100v 5% cer radial - C322C152J1G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4334-ND.
CAP 1500PF 100V 5% CER AXIAL - C420C152J1G5CA7200
 Order 'cap 1500pf 100v 5% cer axial - C420C152J1G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1819-1-ND.
CAP 1500PF 100V 5% CER AXIAL - C420C152J1G5CA7200
 Order 'cap 1500pf 100v 5% cer axial - C420C152J1G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1819-2-ND.
CAP 1500PF 100V 5% CER AXIAL - C420C152J1G5TA7200
 Order 'cap 1500pf 100v 5% cer axial - C420C152J1G5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4492-1-ND.
CAP 1500PF 100V 5% CER AXIAL - C420C152J1G5TA7200
 Order 'cap 1500pf 100v 5% cer axial - C420C152J1G5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4492-2-ND.
CAP 150PF 100V 5% CER RADIAL - C315C151J1G5CA
 Order 'cap 150pf 100v 5% cer radial - C315C151J1G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1900-ND.
CAP 220PF 100V 5% CER RADIAL - C315C221J1G5CA
 Order 'cap 220pf 100v 5% cer radial - C315C221J1G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1901-ND.
CAP 330PF 100V 5% CER RADIAL - C315C331J1G5CA
 Order 'cap 330pf 100v 5% cer radial - C315C331J1G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1902-ND.
CAP 470PF 100V 5% CER RADIAL - C315C471J1G5CA
 Order 'cap 470pf 100v 5% cer radial - C315C471J1G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1903-ND.
CAP 680PF 100V 5% CER RADIAL - C315C681J1G5CA
 Order 'cap 680pf 100v 5% cer radial - C315C681J1G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1904-ND.
CAP 1000PF 100V 5% CER RADIAL - C315C102J1G5CA
 Order 'cap 1000pf 100v 5% cer radial - C315C102J1G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1905-ND.
CAP 150PF 100V 5% CER RADIAL - C317C151J1G5CA
 Order 'cap 150pf 100v 5% cer radial - C317C151J1G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1918-ND.

Send this link via E-Mail
Help With This Screen

CAP 1500PF 100V 5% CER RADIAL - C322C152J1G5CA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 1500PF 100V 5% CER RADIAL - C320C152J1G5TA Next: CAP 1500PF 100V 5% CER RADIAL - C322C152J1G5TA
CAP 1500PF 100V 5% CER RADIAL - C322C152J1G5CA