Keywords:





POWER INDUCTOR 3.6UH 12.5A SMD - CDEP134-3R6MC-H - Inductors, Coils, Chokes

Fixed Inductors, Coils, Choke 3.6µH 12.5A 0.547" L x 0.547" W x 0.193" H (13.90mm x 13.90mm x 4.90mm) SUMIDA AMERICA COMPONENTS INC - CDEP134-3R6MC-H

Digi-Key Part Number 308-1013-2-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberCDEP134-3R6MC-H
DescriptionPOWER INDUCTOR 3.6UH 12.5A SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Fixed Inductors, Coils, Choke 3.6µH 12.5A 0.547" L x 0.547" W x 0.193" H (13.90mm x 13.90mm x 4.90mm) SUMIDA AMERICA COMPONENTS INC - CDEP134-3R6MC-H
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Fixed Inductors, Coils, Choke 3.6µH 12.5A 0.547" L x 0.547" W x 0.193" H (13.90mm x 13.90mm x 4.90mm) SUMIDA AMERICA COMPONENTS INC - CDEP134-3R6MC-H
Technical/Catalog InformationCDEP134-3R6MC-H
VendorSUMIDA AMERICA COMPONENTS INC
CategoryInductors, Coils, Chokes
Inductance3.6µH
Tolerance±20%
Package / Case0.547" L x 0.547" W x 0.193" H (13.90mm x 13.90mm x 4.90mm)
PackagingTape & Reel (TR)
Type-
Current 12.5A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
DC Resistance (DCR)12.00 mOhm Max
Shielding-
ApplicationsPower Supplies
Mfr Reel Diameter*
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Operating Temperature-
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CDEP134 3R6MC H
CDEP1343R6MCH
308 1013 2 ND
30810132ND
308-1013-2

CDEP134-3R6MC-H Specification Sheet

Image of POWER INDUCTOR 3.6UH 12.5A SMD - CDEP134-3R6MC-H

POWER INDUCTOR 3.6UH 12.5A SMD - CDEP134-3R6MC-H (308-1013-2-ND) - Inductors, Coils, Chokes

Related parts Fixed Inductors, Coils, Choke 3.6µH 12.5A 0.547" L x 0.547" W x 0.193" H (13.90mm x 13.90mm x 4.90mm) SUMIDA AMERICA COMPONENTS INC - CDEP134-3R6MC-H
POWER INDUCTOR 3.6UH 12.5A SMD - CDEP134-3R6MC-H
 Order 'power inductor 3.6uh 12.5a smd - CDEP134-3R6MC-H' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC (VA). Digi-Key part number 308-1013-1-ND.
POWER INDUCTOR 3.6UH 12.5A SMD - CDEP134-3R6MC-H
 Order 'power inductor 3.6uh 12.5a smd - CDEP134-3R6MC-H' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC. Digi-Key part number 308-1013-2-ND.
POWER INDUCTOR 3.6UH 12.5A SMD - CDEP134NP-3R6MC-H
 Order 'power inductor 3.6uh 12.5a smd - CDEP134NP-3R6MC-H' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC (VA). Digi-Key part number 308-1419-1-ND.
POWER INDUCTOR 3.6UH 12.5A SMD - CDEP134NP-3R6MC-H
 Order 'power inductor 3.6uh 12.5a smd - CDEP134NP-3R6MC-H' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC. Digi-Key part number 308-1419-2-ND.
POWER INDUCTOR 3.6UH 12.5A SMD - CDEP134NP-3R6MC-H
 Order 'power inductor 3.6uh 12.5a smd - CDEP134NP-3R6MC-H' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC (VA). Digi-Key part number 308-1419-6-ND.
POWER INDUCTOR 3.6UH 10.9A SMD - CDEP134-3R6MC
 Order 'power inductor 3.6uh 10.9a smd - CDEP134-3R6MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC (VA). Digi-Key part number 308-1007-1-ND.
POWER INDUCTOR 3.6UH 10.9A SMD - CDEP134-3R6MC
 Order 'power inductor 3.6uh 10.9a smd - CDEP134-3R6MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC. Digi-Key part number 308-1007-2-ND.
POWER INDUCTOR 3.6UH 10.9A SMD - CDEP134NP-3R6MC
 Order 'power inductor 3.6uh 10.9a smd - CDEP134NP-3R6MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC. Digi-Key part number CDEP134NP-3R6MCTR-ND.
POWER INDUCTOR 1.6UH 16.0A SMD - CDEP134-1R6MC
 Order 'power inductor 1.6uh 16.0a smd - CDEP134-1R6MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC (VA). Digi-Key part number 308-1005-1-ND.
POWER INDUCTOR 1.6UH 16.0A SMD - CDEP134-1R6MC
 Order 'power inductor 1.6uh 16.0a smd - CDEP134-1R6MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC. Digi-Key part number 308-1005-2-ND.
POWER INDUCTOR 2.5UH 12.8A SMD - CDEP134-2R5MC
 Order 'power inductor 2.5uh 12.8a smd - CDEP134-2R5MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC (VA). Digi-Key part number 308-1006-1-ND.
POWER INDUCTOR 2.5UH 12.8A SMD - CDEP134-2R5MC
 Order 'power inductor 2.5uh 12.8a smd - CDEP134-2R5MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC. Digi-Key part number 308-1006-2-ND.
POWER INDUCTOR 4.8UH 9.3A SMD - CDEP134-4R8MC
 Order 'power inductor 4.8uh 9.3a smd - CDEP134-4R8MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC (VA). Digi-Key part number 308-1008-1-ND.
POWER INDUCTOR 4.8UH 9.3A SMD - CDEP134-4R8MC
 Order 'power inductor 4.8uh 9.3a smd - CDEP134-4R8MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC. Digi-Key part number 308-1008-2-ND.
POWER INDUCTOR 6.4UH 8.0A SMD - CDEP134-6R4MC
 Order 'power inductor 6.4uh 8.0a smd - CDEP134-6R4MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC (VA). Digi-Key part number 308-1009-1-ND.

Options for Fixed Inductors, Coils, Choke 3.6µH 12.5A 0.547" L x 0.547" W x 0.193" H (13.90mm x 13.90mm x 4.90mm) SUMIDA AMERICA COMPONENTS INC - CDEP134-3R6MC-H
Send this link via E-Mail
Help With This Screen

POWER INDUCTOR 3.6UH 12.5A SMD - CDEP134-3R6MC-H
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: POWER INDUCTOR 3.6UH 12.5A SMD - CDEP134-3R6MC-H Next: POWER INDUCTOR 3.6UH 12.5A SMD - CDEP134NP-3R6MC-H
POWER INDUCTOR 3.6UH 12.5A SMD - CDEP134-3R6MC-H