Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

POWER INDUCTOR 2.7UH 14.7A SMD - CDEP134-2R7MC-H

Digi-Key Part Number 308-1012-1-ND
Price Break
1
10
50
100
250
Unit Price
4.72000
4.28900
3.85700
3.19200
2.66000
Extended Price
4.72
42.89
192.85
319.20
665.00
Manufacturer Part NumberCDEP134-2R7MC-H
DescriptionPOWER INDUCTOR 2.7UH 14.7A SMD
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationCDEP134-2R7MC-H
VendorSumida Corp.
CategoryInductors, Coils, Filters
Mounting TypeSurface (SMD, SMT)
Package NameNon-standard (SMD, SMT)
Inductance2.700 µH [Typ]
Inductance Tolerance±20%
Current14.700 A [Max]
Resistance DC (RDC)18.000 mOhms [Max]
ShieldingShielded
Height4.900 mm [Max]
PackagingCut Tape
Length13.500 mm [Typ]
Width13.500 mm [Typ]
Operating Temperature-40 °C [Min]
Operating Temperature100 °C [Max]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CDEP134 2R7MC H
CDEP1342R7MCH
308 1012 1 ND
30810121ND
308-1012-1

CDEP134-2R7MC-H Specification Sheet

Image of POWER INDUCTOR 2.7UH 14.7A SMD - CDEP134-2R7MC-H

POWER INDUCTOR 2.7UH 14.7A SMD - CDEP134-2R7MC-H (308-1012-1-ND)

Related parts :
POWER INDUCTOR 2.7UH 14.7A SMD - CDEP134-2R7MC-H
 Order 'power inductor 2.7uh 14.7a smd - CDEP134-2R7MC-H' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number 308-1012-1-ND.
POWER INDUCTOR 2.7UH 14.7A SMD - CDEP134-2R7MC-H
 Order 'power inductor 2.7uh 14.7a smd - CDEP134-2R7MC-H' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number 308-1012-2-ND.
INDUCTOR POWER 0.4UH 32.0A SMD - CDEP134-0R4NC
 Order 'inductor power 0.4uh 32.0a smd - CDEP134-0R4NC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1000-1-ND.
INDUCTOR POWER 0.4UH 32.0A SMD - CDEP134-0R4NC
 Order 'inductor power 0.4uh 32.0a smd - CDEP134-0R4NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1000-2-ND.
INDUCTOR POWER 0.9UH 21.6A SMD - CDEP134-0R9MC
 Order 'inductor power 0.9uh 21.6a smd - CDEP134-0R9MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1001-1-ND.
INDUCTOR POWER 0.9UH 21.6A SMD - CDEP134-0R9MC
 Order 'inductor power 0.9uh 21.6a smd - CDEP134-0R9MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1001-2-ND.
INDUCTOR POWER 0.3UH 35.0A SMD - CDEP134-0R3NC-H
 Order 'inductor power 0.3uh 35.0a smd - CDEP134-0R3NC-H' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number 308-1002-1-ND.
INDUCTOR POWER 0.3UH 35.0A SMD - CDEP134-0R3NC-H
 Order 'inductor power 0.3uh 35.0a smd - CDEP134-0R3NC-H' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number 308-1002-2-ND.
INDUCTOR POWER 0.66UH 29.0A SMD - CDEP134-0R6NC-H
 Order 'inductor power 0.66uh 29.0a smd - CDEP134-0R6NC-H' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number 308-1003-1-ND.
INDUCTOR POWER 0.66UH 29.0A SMD - CDEP134-0R6NC-H
 Order 'inductor power 0.66uh 29.0a smd - CDEP134-0R6NC-H' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number 308-1003-2-ND.
INDUCTOR POWER 1.2UH 21.0A SMD - CDEP134-1R2MC-H
 Order 'inductor power 1.2uh 21.0a smd - CDEP134-1R2MC-H' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number 308-1004-1-ND.
INDUCTOR POWER 1.2UH 21.0A SMD - CDEP134-1R2MC-H
 Order 'inductor power 1.2uh 21.0a smd - CDEP134-1R2MC-H' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number 308-1004-2-ND.
POWER INDUCTOR 1.6UH 16.0A SMD - CDEP134-1R6MC
 Order 'power inductor 1.6uh 16.0a smd - CDEP134-1R6MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1005-1-ND.
POWER INDUCTOR 1.6UH 16.0A SMD - CDEP134-1R6MC
 Order 'power inductor 1.6uh 16.0a smd - CDEP134-1R6MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1005-2-ND.
POWER INDUCTOR 2.5UH 12.8A SMD - CDEP134-2R5MC
 Order 'power inductor 2.5uh 12.8a smd - CDEP134-2R5MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1006-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: POWER INDUCTOR 2.7UH 1.58A SMD - CR43NP-2R7MC Next: POWER INDUCTOR 2.7UH 14.7A SMD - CDEP134-2R7MC-H