POWER INDUCTOR 1.8UH 17.6A SMD - CDEP134-1R8MC-H - Inductors, Coils, Filters
| Digi-Key Part Number | 308-1011-1-ND |
1 10 50 100 250 |
4.72000 4.28900 3.85700 3.19200 2.66000 |
Extended Price
4.72 42.89 192.85 319.20 665.00 |
| Manufacturer Part Number | CDEP134-1R8MC-H | |||
| Description | POWER INDUCTOR 1.8UH 17.6A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | CDEP134-1R8MC-H |
| Vendor | Sumida Corp. |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 1.800 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 17.600 A [Max] |
| Resistance DC (RDC) | 6.600 mOhms [Max] |
| Shielding | Shielded |
| Height | 4.900 mm [Max] |
| Packaging | Cut Tape |
| Length | 13.500 mm [Typ] |
| Width | 13.500 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CDEP134 1R8MC H CDEP1341R8MCH 308 1011 1 ND 30810111ND 308-1011-1 |
CDEP134-1R8MC-H Specification Sheet
POWER INDUCTOR 1.8UH 17.6A SMD - CDEP134-1R8MC-H (308-1011-1-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:POWER INDUCTOR 1.8UH 17.6A SMD - CDEP134-1R8MC-H
Order 'power inductor 1.8uh 17.6a smd - CDEP134-1R8MC-H' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number 308-1011-1-ND.
POWER INDUCTOR 1.8UH 17.6A SMD - CDEP134-1R8MC-H
Order 'power inductor 1.8uh 17.6a smd - CDEP134-1R8MC-H' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number 308-1011-2-ND.
INDUCTOR POWER 0.4UH 32.0A SMD - CDEP134-0R4NC
Order 'inductor power 0.4uh 32.0a smd - CDEP134-0R4NC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1000-1-ND.
INDUCTOR POWER 0.4UH 32.0A SMD - CDEP134-0R4NC
Order 'inductor power 0.4uh 32.0a smd - CDEP134-0R4NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1000-2-ND.
INDUCTOR POWER 0.9UH 21.6A SMD - CDEP134-0R9MC
Order 'inductor power 0.9uh 21.6a smd - CDEP134-0R9MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1001-1-ND.
INDUCTOR POWER 0.9UH 21.6A SMD - CDEP134-0R9MC
Order 'inductor power 0.9uh 21.6a smd - CDEP134-0R9MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1001-2-ND.
INDUCTOR POWER 0.3UH 35.0A SMD - CDEP134-0R3NC-H
Order 'inductor power 0.3uh 35.0a smd - CDEP134-0R3NC-H' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number 308-1002-1-ND.
INDUCTOR POWER 0.3UH 35.0A SMD - CDEP134-0R3NC-H
Order 'inductor power 0.3uh 35.0a smd - CDEP134-0R3NC-H' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number 308-1002-2-ND.
INDUCTOR POWER 0.66UH 29.0A SMD - CDEP134-0R6NC-H
Order 'inductor power 0.66uh 29.0a smd - CDEP134-0R6NC-H' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number 308-1003-1-ND.
INDUCTOR POWER 0.66UH 29.0A SMD - CDEP134-0R6NC-H
Order 'inductor power 0.66uh 29.0a smd - CDEP134-0R6NC-H' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number 308-1003-2-ND.
INDUCTOR POWER 1.2UH 21.0A SMD - CDEP134-1R2MC-H
Order 'inductor power 1.2uh 21.0a smd - CDEP134-1R2MC-H' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number 308-1004-1-ND.
INDUCTOR POWER 1.2UH 21.0A SMD - CDEP134-1R2MC-H
Order 'inductor power 1.2uh 21.0a smd - CDEP134-1R2MC-H' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number 308-1004-2-ND.
POWER INDUCTOR 1.6UH 16.0A SMD - CDEP134-1R6MC
Order 'power inductor 1.6uh 16.0a smd - CDEP134-1R6MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1005-1-ND.
POWER INDUCTOR 1.6UH 16.0A SMD - CDEP134-1R6MC
Order 'power inductor 1.6uh 16.0a smd - CDEP134-1R6MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1005-2-ND.
POWER INDUCTOR 2.5UH 12.8A SMD - CDEP134-2R5MC
Order 'power inductor 2.5uh 12.8a smd - CDEP134-2R5MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1006-1-ND.
Send this link via E-Mail
Help With This Screen