COIL RF 82UH MOLDED UNSHIELDED - 2890-40K - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 82µH 305mA Axial API Delevan Inc Iron Core 2890-40K
| Digi-Key Part Number | 2890-40K-ND |
1000 |
.72800 |
Extended Price
728.00 |
| Manufacturer Part Number | 2890-40K | |||
| Description | COIL RF 82UH MOLDED UNSHIELDED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fixed Inductors, Coils, Choke 82µH 305mA Axial API Delevan Inc Iron Core 2890-40K
| Technical/Catalog Information | 2890-40K |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 82µH |
| Tolerance | ±10% |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Type | Iron Core |
| Current | 305mA |
| Mounting Type | Through Hole |
| Q @ Freq | 75 @ 2.5MHz |
| Self Resonant Freq | 12MHz |
| DC Resistance (DCR) | 2.100 Ohm Max |
| Shielding | Unshielded |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -55°C ~ 105°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2890 40K 289040K |
2890-40K Specification Sheet
COIL RF 82UH MOLDED UNSHIELDED - 2890-40K (2890-40K-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 82µH 305mA Axial API Delevan Inc Iron Core 2890-40KCOIL RF 82UH MOLDED UNSHIELDED - 2890-40K
Order 'coil rf 82uh molded unshielded - 2890-40K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2890-40K-ND.
COIL RF 8.2UH MOLDED UNSHIELDED - 2890-18K
Order 'coil rf 8.2uh molded unshielded - 2890-18K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2890-18K-ND.
COIL RF 4.7UH MOLDED UNSHIELDED - 0819-40K
Order 'coil rf 4.7uh molded unshielded - 0819-40K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0819-40K-ND.
COIL RF 15UH MOLDED UNSHIELDED - 1537-40K
Order 'coil rf 15uh molded unshielded - 1537-40K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1537-40K-ND.
COIL RF 4.7mH MOLDED UNSHIELDED - 2534-40K
Order 'coil rf 4.7mh molded unshielded - 2534-40K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2534-40K-ND.
COIL RF 1.2UH MOLDED UNSHIELDED - 2890-00K
Order 'coil rf 1.2uh molded unshielded - 2890-00K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2890-00K-ND.
COIL RF 1.5UH MOLDED UNSHIELDED - 2890-02K
Order 'coil rf 1.5uh molded unshielded - 2890-02K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2890-02K-ND.
COIL RF 1.8UH MOLDED UNSHIELDED - 2890-03K
Order 'coil rf 1.8uh molded unshielded - 2890-03K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2890-03K-ND.
COIL RF 2.2UH MOLDED UNSHIELDED - 2890-04K
Order 'coil rf 2.2uh molded unshielded - 2890-04K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2890-04K-ND.
COIL RF 2.7UH MOLDED UNSHIELDED - 2890-06K
Order 'coil rf 2.7uh molded unshielded - 2890-06K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2890-06K-ND.
COIL RF 3.3UH MOLDED UNSHIELDED - 2890-08K
Order 'coil rf 3.3uh molded unshielded - 2890-08K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2890-08K-ND.
COIL RF 3.9UH MOLDED UNSHIELDED - 2890-10K
Order 'coil rf 3.9uh molded unshielded - 2890-10K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2890-10K-ND.
COIL RF 4.7UH MOLDED UNSHIELDED - 2890-12K
Order 'coil rf 4.7uh molded unshielded - 2890-12K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2890-12K-ND.
COIL RF 5.6UH MOLDED UNSHIELDED - 2890-14K
Order 'coil rf 5.6uh molded unshielded - 2890-14K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2890-14K-ND.
COIL RF 6.8UH MOLDED UNSHIELDED - 2890-16K
Order 'coil rf 6.8uh molded unshielded - 2890-16K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2890-16K-ND.
Options for Fixed Inductors, Coils, Choke 82µH 305mA Axial API Delevan Inc Iron Core 2890-40K
Send this link via E-Mail
Help With This Screen
