COIL RF 56UH MOLDED UNSHIELDED - 2890-38K
Fixed Inductors, Coils, Choke 56µH 410mA Axial API Delevan Inc Iron Core 2890-38K
| Digi-Key Part Number | 2890-38K-ND |
1000 |
.72800 |
Extended Price
728.00 |
| Manufacturer Part Number | 2890-38K | |||
| Description | COIL RF 56UH MOLDED UNSHIELDED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fixed Inductors, Coils, Choke 56µH 410mA Axial API Delevan Inc Iron Core 2890-38K
| Technical/Catalog Information | 2890-38K |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 56µH |
| Tolerance | ±10% |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Type | Iron Core |
| Current | 410mA |
| Mounting Type | Through Hole |
| Q @ Freq | 65 @ 2.5MHz |
| Self Resonant Freq | 14MHz |
| DC Resistance (DCR) | 1.150 Ohm Max |
| Shielding | Unshielded |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -55°C ~ 105°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2890 38K 289038K |
2890-38K Specification Sheet
COIL RF 56UH MOLDED UNSHIELDED - 2890-38K (2890-38K-ND)
Related parts Fixed Inductors, Coils, Choke 56µH 410mA Axial API Delevan Inc Iron Core 2890-38KCOIL RF 56UH MOLDED UNSHIELDED - 2890-38K
Order 'coil rf 56uh molded unshielded - 2890-38K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2890-38K-ND.
COIL RF 5.6UH MOLDED UNSHIELDED - 2890-14K
Order 'coil rf 5.6uh molded unshielded - 2890-14K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2890-14K-ND.
COIL RF 3.9UH MOLDED UNSHIELDED - 0819-38K
Order 'coil rf 3.9uh molded unshielded - 0819-38K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0819-38K-ND.
COIL RF 12UH MOLDED UNSHIELDED - 1537-38K
Order 'coil rf 12uh molded unshielded - 1537-38K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1537-38K-ND.
COIL RF 27UH MOLDED UNSHIELDED - 1840-38K
Order 'coil rf 27uh molded unshielded - 1840-38K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1840-38K-ND.
COIL RF 39UH MOLDED UNSHIELDED - 2150-38K
Order 'coil rf 39uh molded unshielded - 2150-38K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2150-38K-ND.
COIL RF 3.9mH MOLDED UNSHIELDED - 2534-38K
Order 'coil rf 3.9mh molded unshielded - 2534-38K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2534-38K-ND.
COIL RF 1.2UH MOLDED UNSHIELDED - 2890-00K
Order 'coil rf 1.2uh molded unshielded - 2890-00K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2890-00K-ND.
COIL RF 1.5UH MOLDED UNSHIELDED - 2890-02K
Order 'coil rf 1.5uh molded unshielded - 2890-02K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2890-02K-ND.
COIL RF 1.8UH MOLDED UNSHIELDED - 2890-03K
Order 'coil rf 1.8uh molded unshielded - 2890-03K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2890-03K-ND.
COIL RF 2.2UH MOLDED UNSHIELDED - 2890-04K
Order 'coil rf 2.2uh molded unshielded - 2890-04K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2890-04K-ND.
COIL RF 2.7UH MOLDED UNSHIELDED - 2890-06K
Order 'coil rf 2.7uh molded unshielded - 2890-06K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2890-06K-ND.
COIL RF 3.3UH MOLDED UNSHIELDED - 2890-08K
Order 'coil rf 3.3uh molded unshielded - 2890-08K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2890-08K-ND.
COIL RF 3.9UH MOLDED UNSHIELDED - 2890-10K
Order 'coil rf 3.9uh molded unshielded - 2890-10K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2890-10K-ND.
COIL RF 4.7UH MOLDED UNSHIELDED - 2890-12K
Order 'coil rf 4.7uh molded unshielded - 2890-12K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2890-12K-ND.
Options for Fixed Inductors, Coils, Choke 56µH 410mA Axial API Delevan Inc Iron Core 2890-38K
Send this link via E-Mail
Help With This Screen
