CAP 330PF 100V 5% CER RADIAL - C317C331J1G5CA - Capacitors
| Digi-Key Part Number | 399-1920-ND |
500 |
.10080 |
Extended Price
50.40 |
| Manufacturer Part Number | C317C331J1G5CA | |||
| Description | CAP 330PF 100V 5% CER RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C317C331J1G5CA |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C317C331J1G5CA C317C331J1G5CA 399 1920 ND 3991920ND 399-1920 |
C317C331J1G5CA Specification Sheet
CAP 330PF 100V 5% CER RADIAL - C317C331J1G5CA (399-1920-ND) - Capacitors
Related parts Capacitors :CAP 330PF 100V 5% CER RADIAL - C317C331J1G5CA
Order 'cap 330pf 100v 5% cer radial - C317C331J1G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1920-ND.
CAP 330PF 100V 5% CER RADIAL - C315C331J1G5CA
Order 'cap 330pf 100v 5% cer radial - C315C331J1G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1902-ND.
CAP 330PF 100V 5% CER RADIAL - C315C331J1G5TA
Order 'cap 330pf 100v 5% cer radial - C315C331J1G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4173-ND.
CAP 330PF 100V 5% CER RADIAL - C317C331J1G5TA
Order 'cap 330pf 100v 5% cer radial - C317C331J1G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4230-ND.
CAP 330PF 100V 5% CER AXIAL - C410C331J1G5CA7200
Order 'cap 330pf 100v 5% cer axial - C410C331J1G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1815-1-ND.
CAP 330PF 100V 5% CER AXIAL - C410C331J1G5CA7200
Order 'cap 330pf 100v 5% cer axial - C410C331J1G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1815-2-ND.
CAP 330PF 100V 5% CER AXIAL - C410C331J1G5TA7200
Order 'cap 330pf 100v 5% cer axial - C410C331J1G5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4468-1-ND.
CAP 330PF 100V 5% CER AXIAL - C410C331J1G5TA7200
Order 'cap 330pf 100v 5% cer axial - C410C331J1G5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4468-2-ND.
CAP CER 330PF 100V 5% NP0 RADIAL - SR071A331JAA
Order 'cap cer 330pf 100v 5% np0 radial - SR071A331JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A331JAA-ND.
CAP CER 330PF 100V 5% NP0 RADIAL - SR071A331JAR
Order 'cap cer 330pf 100v 5% np0 radial - SR071A331JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A331JAR-ND.
CAP CER 330PF 100V 5% NP0 RADIAL - SR071A331JART
Order 'cap cer 330pf 100v 5% np0 radial - SR071A331JART' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A331JART-ND.
CAP CER 330PF 100V 5% NP0 RADIAL - SR071A331JARTR2
Order 'cap cer 330pf 100v 5% np0 radial - SR071A331JARTR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A331JARTR2-ND.
CAP CER 330PF 100V 5% NP0 RADIAL - SR121A331JAR
Order 'cap cer 330pf 100v 5% np0 radial - SR121A331JAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR121A331JAR-ND.
CAP CER 330PF 100V 5% NP0 RADIAL - SR151A331JAA
Order 'cap cer 330pf 100v 5% np0 radial - SR151A331JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A331JAA-ND.
CAP CER 330PF 100V 5% NP0 RADIAL - SR151A331JAATR1
Order 'cap cer 330pf 100v 5% np0 radial - SR151A331JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A331JAATR1-ND.
Send this link via E-Mail
Help With This Screen
