Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MICROPHONE OMNI DIRECT 9.7X4.5MM - EM9745P-442-G

Digi-Key Part Number 359-1048-ND
Price Break
1
10
100
500
1000
5000
Unit Price
.36000
.29900
.19120
.17926
.15535
.14938
Extended Price
0.36
2.99
19.12
89.63
155.35
746.90
Manufacturer Part NumberEM9745P-442-G
DescriptionMICROPHONE OMNI DIRECT 9.7X4.5MM
Quantity Available 4787
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationEM9745P-442-G
VendorHorn Industrial
CategoryAudio Products
TypeElectret
Pick Up PatternsOmnidirectional
Mounting TypeThrough Hole
Frequency Range100Hz ~ 9kHz
Sensitivity-44.00 dB re V/Pa [Typ]
Input Voltage Typical4.5 VDC
Current450.000 µA [Max]
Diameter9.7000 mm [Typ]
Height4.500 mm [Typ]
PackagingBulk
Signal to Noise (S/N) Ratio60.0 dB [Min]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EM9745P 442 G
EM9745P442G
359 1048 ND
3591048ND
359-1048

EM9745P-442-G Specification Sheet

Image of MICROPHONE OMNI DIRECT 9.7X4.5MM - EM9745P-442-G

MICROPHONE OMNI DIRECT 9.7X4.5MM - EM9745P-442-G (359-1048-ND)

Related parts:
MICROPHONE OMNI DIRECT 9.7X4.5MM - EM9745P-442
 Order 'microphone omni direct 9.7x4.5mm - EM9745P-442' online from Digi-Key. Manufactured by Horn Industrial. Digi-Key part number 359-1007-ND.
MICROPHONE OMNI DIRECT 9.7X4.5MM - EM9745P-442-G
 Order 'microphone omni direct 9.7x4.5mm - EM9745P-442-G' online from Digi-Key. Manufactured by Horn Industrial. Digi-Key part number 359-1048-ND.
MICROPHONE OMNI DIRECT 9.7X4.5MM - EM9745-442
 Order 'microphone omni direct 9.7x4.5mm - EM9745-442' online from Digi-Key. Manufactured by Horn Industrial. Digi-Key part number 359-1006-ND.
MICROPHONE OMNI DIRECT 9.4X6.5MM - EM9465-442
 Order 'microphone omni direct 9.4x6.5mm - EM9465-442' online from Digi-Key. Manufactured by Horn Industrial. Digi-Key part number 359-1008-ND.
MICROPHONE OMNI DIRECT 9.4X6.5MM - EM9465P-442
 Order 'microphone omni direct 9.4x6.5mm - EM9465P-442' online from Digi-Key. Manufactured by Horn Industrial. Digi-Key part number 359-1009-ND.
MICROPHONE OMNI DIRECT 9.7X4.5MM - EM9745-442-G
 Order 'microphone omni direct 9.7x4.5mm - EM9745-442-G' online from Digi-Key. Manufactured by Horn Industrial. Digi-Key part number 359-1047-ND.
MICROPHONE OMNI DIRECT 9.4X6.5MM - EM9465-442-G
 Order 'microphone omni direct 9.4x6.5mm - EM9465-442-G' online from Digi-Key. Manufactured by Horn Industrial. Digi-Key part number 359-1049-ND.
MICROPHONE OMNI DIRECT 9.4X6.5MM - EM9465P-442-G
 Order 'microphone omni direct 9.4x6.5mm - EM9465P-442-G' online from Digi-Key. Manufactured by Horn Industrial. Digi-Key part number 359-1050-ND.
MICROPHONE OMNI DIRECT 9.7X6.5MM - EM9765-422
 Order 'microphone omni direct 9.7x6.5mm - EM9765-422' online from Digi-Key. Manufactured by Horn Industrial. Digi-Key part number 359-1001-ND.
MICROPHONE OMNI DIRECT 9.7X6.5MM - EM9765P-422
 Order 'microphone omni direct 9.7x6.5mm - EM9765P-422' online from Digi-Key. Manufactured by Horn Industrial. Digi-Key part number 359-1002-ND.
MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050-423
 Order 'microphone omni direct 6.0x5.0mm - EM6050-423' online from Digi-Key. Manufactured by Horn Industrial. Digi-Key part number 359-1011-ND.
MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050-443
 Order 'microphone omni direct 6.0x5.0mm - EM6050-443' online from Digi-Key. Manufactured by Horn Industrial. Digi-Key part number 359-1012-ND.
MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050P-423
 Order 'microphone omni direct 6.0x5.0mm - EM6050P-423' online from Digi-Key. Manufactured by Horn Industrial. Digi-Key part number 359-1013-ND.
MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050P-443
 Order 'microphone omni direct 6.0x5.0mm - EM6050P-443' online from Digi-Key. Manufactured by Horn Industrial. Digi-Key part number 359-1014-ND.
MICROPHONE OMNI DIRECT 6.0X3.5MM - EM6035-383
 Order 'microphone omni direct 6.0x3.5mm - EM6035-383' online from Digi-Key. Manufactured by Horn Industrial. Digi-Key part number 359-1017-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MICROPHONE OMNI DIRECT 9.7X4.5MM - EM9745P-442 Next: MICROPHONE OMNI DIRECT 9.7X6.5MM - EM9765-422