Keywords:





CAP 470PF 200V 5% CER RADIAL - C317C471J2G5CA - Capacitors

Digi-Key Part Number 399-1917-ND
Price Break
500
Unit Price
.14508
Extended Price
72.54
Manufacturer Part NumberC317C471J2G5CA
DescriptionCAP 470PF 200V 5% CER RADIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationC317C471J2G5CA
VendorKemet
CategoryCapacitors
Capacitance470pF
Voltage - Rated 200V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.2" (5.08mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names C317C471J2G5CA
C317C471J2G5CA
399 1917 ND
3991917ND
399-1917

C317C471J2G5CA Specification Sheet

Image of CAP 470PF 200V 5% CER RADIAL - C317C471J2G5CA

CAP 470PF 200V 5% CER RADIAL - C317C471J2G5CA (399-1917-ND) - Capacitors

Related parts Capacitors :
CAP 470PF 200V 5% CER RADIAL - C317C471J2G5CA
 Order 'cap 470pf 200v 5% cer radial - C317C471J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1917-ND.
CAP 470PF 200V 5% CER RADIAL - C315C471J2G5CA
 Order 'cap 470pf 200v 5% cer radial - C315C471J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1899-ND.
CAP 470PF 200V 5% CER RADIAL - C320C471J2G5CA
 Order 'cap 470pf 200v 5% cer radial - C320C471J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1934-ND.
CAP 470PF 200V 5% CER RADIAL - C322C471J2G5CA
 Order 'cap 470pf 200v 5% cer radial - C322C471J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1956-ND.
CAP 470PF 200V 5% CER RADIAL - C315C471J2G5TA
 Order 'cap 470pf 200v 5% cer radial - C315C471J2G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4183-ND.
CAP 470PF 200V 5% CER RADIAL - C317C471J2G5TA
 Order 'cap 470pf 200v 5% cer radial - C317C471J2G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4241-ND.
CAP 470PF 200V 5% CER RADIAL - C320C471J2G5TA
 Order 'cap 470pf 200v 5% cer radial - C320C471J2G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4301-ND.
CAP 470PF 200V 5% CER RADIAL - C322C471J2G5TA
 Order 'cap 470pf 200v 5% cer radial - C322C471J2G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4366-ND.
CAP 10PF 200V 5% CER RADIAL - C315C100J2G5CA
 Order 'cap 10pf 200v 5% cer radial - C315C100J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1888-ND.
CAP 15PF 200V 5% CER RADIAL - C315C150J2G5CA
 Order 'cap 15pf 200v 5% cer radial - C315C150J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1889-ND.
CAP 22PF 200V 5% CER RADIAL - C315C220J2G5CA
 Order 'cap 22pf 200v 5% cer radial - C315C220J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1890-ND.
CAP 27PF 200V 5% CER RADIAL - C315C270J2G5CA
 Order 'cap 27pf 200v 5% cer radial - C315C270J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1891-ND.
CAP 33PF 200V 5% CER RADIAL - C315C330J2G5CA
 Order 'cap 33pf 200v 5% cer radial - C315C330J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1892-ND.
CAP 47PF 200V 5% CER RADIAL - C315C470J2G5CA
 Order 'cap 47pf 200v 5% cer radial - C315C470J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1893-ND.
CAP 68PF 200V 5% CER RADIAL - C315C680J2G5CA
 Order 'cap 68pf 200v 5% cer radial - C315C680J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1894-ND.

Send this link via E-Mail
Help With This Screen

CAP 470PF 200V 5% CER RADIAL - C317C471J2G5CA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 470PF 200V 5% CER RADIAL - C315C471J2G5TA Next: CAP 470PF 200V 5% CER RADIAL - C317C471J2G5TA
CAP 470PF 200V 5% CER RADIAL - C317C471J2G5CA