220pF Ceramic Capacitor Kemet Radial 200V C317C221J2G5CA
CAP 220PF 200V 5% CER RADIAL - C317C221J2G5CA - Capacitors
| Digi-Key Part Number | 399-1915-ND |
500 |
.12096 |
Extended Price
60.48 |
| Manufacturer Part Number | C317C221J2G5CA | |||
| Description | CAP 220PF 200V 5% CER RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 220pF Ceramic Capacitor Kemet Radial 200V C317C221J2G5CA
| Technical/Catalog Information | C317C221J2G5CA |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 220pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C317C221J2G5CA C317C221J2G5CA 399 1915 ND 3991915ND 399-1915 |
C317C221J2G5CA Specification Sheet
CAP 220PF 200V 5% CER RADIAL - C317C221J2G5CA (399-1915-ND) - Capacitors
Related parts 220pF Ceramic Capacitor Kemet Radial 200V C317C221J2G5CA220pF Ceramic Capacitor Kemet Radial 200V C317C221J2G5CA
Order 'cap 220pf 200v 5% cer radial - C317C221J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1915-ND.
220pF Ceramic Capacitor Kemet Radial 200V C315C221J2G5CA
Order 'cap 220pf 200v 5% cer radial - C315C221J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1897-ND.
220pF Ceramic Capacitor Kemet Radial 200V C320C221J2G5CA
Order 'cap 220pf 200v 5% cer radial - C320C221J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1932-ND.
220pF Ceramic Capacitor Kemet Radial 200V C322C221J2G5CA
Order 'cap 220pf 200v 5% cer radial - C322C221J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1954-ND.
220pF Ceramic Capacitor Kemet Radial 200V C315C221J2G5TA
Order 'cap 220pf 200v 5% cer radial - C315C221J2G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4164-ND.
220pF Ceramic Capacitor Kemet Radial 200V C317C221J2G5TA
Order 'cap 220pf 200v 5% cer radial - C317C221J2G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4222-ND.
220pF Ceramic Capacitor Kemet Radial 200V C320C221J2G5TA
Order 'cap 220pf 200v 5% cer radial - C320C221J2G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4280-ND.
220pF Ceramic Capacitor Kemet Radial 200V C322C221J2G5TA
Order 'cap 220pf 200v 5% cer radial - C322C221J2G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4345-ND.
220pF Ceramic Capacitor Kemet Radial 200V C315C221K2R5CA
Order 'cap 220pf 200v 10% cer radial - C315C221K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1987-ND.
220pF Ceramic Capacitor Kemet Radial 200V C317C221K2R5CA
Order 'cap 220pf 200v 10% cer radial - C317C221K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2010-ND.
220pF Ceramic Capacitor Kemet Radial 200V C315C221K2R5TA
Order 'cap 220pf 200v 10% cer radial - C315C221K2R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4165-ND.
220pF Ceramic Capacitor Kemet Radial 200V C317C221K2R5TA
Order 'cap 220pf 200v 10% cer radial - C317C221K2R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4223-ND.
220pF Ceramic Capacitor AVX Corporation Radial 200V SR122A221JAATR1
Order 'cap cer 220pf 200v 5% np0 radial - SR122A221JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A221JAATR1-ND.
220pF Ceramic Capacitor AVX Corporation Radial 200V SR152A221JAA
Order 'cap cer 220pf 200v 5% np0 radial - SR152A221JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A221JAA-ND.
220pF Ceramic Capacitor AVX Corporation Radial 200V SR152A221JAATR1
Order 'cap cer 220pf 200v 5% np0 radial - SR152A221JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A221JAATR1-ND.
Options for 220pF Ceramic Capacitor Kemet Radial 200V C317C221J2G5CA
Send this link via E-Mail
Help With This Screen
