Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR RF 2.7UH UNSHIELDED SMD - 2510-34K - Inductors, Coils, Filters

Digi-Key Part Number 2510-34K-ND
Price Break
500
Unit Price
.72850
Extended Price
364.25
Manufacturer Part Number2510-34K
DescriptionINDUCTOR RF 2.7UH UNSHIELDED SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information2510-34K
VendorAPI Delevan
CategoryInductors, Coils, Filters
Mounting TypeSurface (SMD, SMT)
Package NameNon-standard (SMD, SMT)
Inductance2.700 µH [Typ]
Inductance Tolerance±10%
Current229.000 mA [Max]
Resistance DC (RDC)900.000 mOhms [Max]
ShieldingUnshielded
Core MaterialIron
Quality Factor30 @ 7.900 MHz
Self-Resonance Frequency (SRF)100.00 MHz [Min]
Height2.540 mm [Max]
PackagingTape & Reel
Length6.225 mm [Typ]
Width2.415 mm [Typ]
Operating Temperature-55 °C [Min]
Operating Temperature105 °C [Max]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2510 34K
251034K

2510-34K Specification Sheet

Image of INDUCTOR RF 2.7UH UNSHIELDED SMD - 2510-34K

INDUCTOR RF 2.7UH UNSHIELDED SMD - 2510-34K (2510-34K-ND) - Inductors, Coils, Filters

Related parts Inductors, Coils, Filters:
INDUCTOR RF 2.7UH UNSHIELDED SMD - 2510-34K
 Order 'inductor rf 2.7uh unshielded smd - 2510-34K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2510-34K-ND.
INDUCTOR RF .10UH UNSHIELDED SMD - 2510-00K
 Order 'inductor rf .10uh unshielded smd - 2510-00K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2510-00K-ND.
INDUCTOR RF .12UH UNSHIELDED SMD - 2510-02K
 Order 'inductor rf .12uh unshielded smd - 2510-02K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2510-02K-ND.
INDUCTOR RF .15UH UNSHIELDED SMD - 2510-04K
 Order 'inductor rf .15uh unshielded smd - 2510-04K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2510-04K-ND.
INDUCTOR RF .18UH UNSHIELDED SMD - 2510-06K
 Order 'inductor rf .18uh unshielded smd - 2510-06K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2510-06K-ND.
INDUCTOR RF .22UH UNSHIELDED SMD - 2510-08K
 Order 'inductor rf .22uh unshielded smd - 2510-08K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2510-08K-ND.
INDUCTOR RF .27UH UNSHIELDED SMD - 2510-10K
 Order 'inductor rf .27uh unshielded smd - 2510-10K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2510-10K-ND.
INDUCTOR RF .33UH UNSHIELDED SMD - 2510-12K
 Order 'inductor rf .33uh unshielded smd - 2510-12K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2510-12K-ND.
INDUCTOR RF .39UH UNSHIELDED SMD - 2510-14K
 Order 'inductor rf .39uh unshielded smd - 2510-14K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2510-14K-ND.
INDUCTOR RF .47UH UNSHIELDED SMD - 2510-16K
 Order 'inductor rf .47uh unshielded smd - 2510-16K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2510-16K-ND.
INDUCTOR RF .56UH UNSHIELDED SMD - 2510-18K
 Order 'inductor rf .56uh unshielded smd - 2510-18K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2510-18K-ND.
INDUCTOR RF .68UH UNSHIELDED SMD - 2510-20K
 Order 'inductor rf .68uh unshielded smd - 2510-20K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2510-20K-ND.
INDUCTOR RF .82UH UNSHIELDED SMD - 2510-22K
 Order 'inductor rf .82uh unshielded smd - 2510-22K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2510-22K-ND.
INDUCTOR RF 1.0UH UNSHIELDED SMD - 2510-24K
 Order 'inductor rf 1.0uh unshielded smd - 2510-24K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2510-24K-ND.
INDUCTOR RF 1.2UH UNSHIELDED SMD - 2510-26K
 Order 'inductor rf 1.2uh unshielded smd - 2510-26K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2510-26K-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR RF 2.7UH SHIELDED SMD - 4379-272KS Next: INDUCTOR RF 2200NH UNSHIELD SMD - HF1008-222K