INDUCTOR RF .39UH UNSHIELDED SMD - 2510-14K - Inductors, Coils, Filters
| Digi-Key Part Number | 2510-14K-ND |
500 |
.72850 |
Extended Price
364.25 |
| Manufacturer Part Number | 2510-14K | |||
| Description | INDUCTOR RF .39UH UNSHIELDED SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2510-14K |
| Vendor | API Delevan |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 390.000 nH [Typ] |
| Inductance Tolerance | ±10% |
| Current | 415.000 mA [Max] |
| Resistance DC (RDC) | 600.000 mOhms [Max] |
| Shielding | Unshielded |
| Core Material | Phenolic |
| Quality Factor | 25 @ 25.000 MHz |
| Self-Resonance Frequency (SRF) | 380.00 MHz [Min] |
| Height | 2.540 mm [Max] |
| Packaging | Tape & Reel |
| Length | 6.225 mm [Typ] |
| Width | 2.415 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2510 14K 251014K |
2510-14K Specification Sheet
INDUCTOR RF .39UH UNSHIELDED SMD - 2510-14K (2510-14K-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR RF .39UH UNSHIELDED SMD - 2510-14K
Order 'inductor rf .39uh unshielded smd - 2510-14K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2510-14K-ND.
INDUCTOR RF 3.9UH UNSHIELDED SMD - 2510-38K
Order 'inductor rf 3.9uh unshielded smd - 2510-38K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2510-38K-ND.
INDUCTOR RF 39UH UNSHIELDED SMD - 2510-62K
Order 'inductor rf 39uh unshielded smd - 2510-62K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2510-62K-ND.
INDUCTOR RF .10UH UNSHIELDED SMD - 2510-00K
Order 'inductor rf .10uh unshielded smd - 2510-00K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2510-00K-ND.
INDUCTOR RF .12UH UNSHIELDED SMD - 2510-02K
Order 'inductor rf .12uh unshielded smd - 2510-02K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2510-02K-ND.
INDUCTOR RF .15UH UNSHIELDED SMD - 2510-04K
Order 'inductor rf .15uh unshielded smd - 2510-04K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2510-04K-ND.
INDUCTOR RF .18UH UNSHIELDED SMD - 2510-06K
Order 'inductor rf .18uh unshielded smd - 2510-06K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2510-06K-ND.
INDUCTOR RF .22UH UNSHIELDED SMD - 2510-08K
Order 'inductor rf .22uh unshielded smd - 2510-08K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2510-08K-ND.
INDUCTOR RF .27UH UNSHIELDED SMD - 2510-10K
Order 'inductor rf .27uh unshielded smd - 2510-10K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2510-10K-ND.
INDUCTOR RF .33UH UNSHIELDED SMD - 2510-12K
Order 'inductor rf .33uh unshielded smd - 2510-12K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2510-12K-ND.
INDUCTOR RF .47UH UNSHIELDED SMD - 2510-16K
Order 'inductor rf .47uh unshielded smd - 2510-16K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2510-16K-ND.
INDUCTOR RF .56UH UNSHIELDED SMD - 2510-18K
Order 'inductor rf .56uh unshielded smd - 2510-18K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2510-18K-ND.
INDUCTOR RF .68UH UNSHIELDED SMD - 2510-20K
Order 'inductor rf .68uh unshielded smd - 2510-20K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2510-20K-ND.
INDUCTOR RF .82UH UNSHIELDED SMD - 2510-22K
Order 'inductor rf .82uh unshielded smd - 2510-22K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2510-22K-ND.
INDUCTOR RF 1.0UH UNSHIELDED SMD - 2510-24K
Order 'inductor rf 1.0uh unshielded smd - 2510-24K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2510-24K-ND.
Send this link via E-Mail
Help With This Screen