Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 15PF 200V 5% CER RADIAL - C315C150J2G5CA

Digi-Key Part Number 399-1889-ND
Price Break
500
Unit Price
.10692
Extended Price
53.46
Manufacturer Part NumberC315C150J2G5CA
DescriptionCAP 15PF 200V 5% CER RADIAL
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationC315C150J2G5CA
VendorKemet
CategoryCapacitors
Mounting TypeThrough Hole
Package NameRadial
Capacitance15.000 pF [Typ]
Capacitance Tolerance±5%
Voltage200.000 VDC [Max]
Capacitor TypeGeneral Purpose MLCC
Temperature CharacteristicsC0G (NP0), COG (NPO)
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
Lead Spacing2.540 mm [Typ]
PackagingBulk
Height5.330 mm [Max]
Lead Length7.000 mm [Typ]
Length3.810 mm [Typ]
Thickness2.5400 mm [Max]
Manufacturer Size CodeC315
ShapeRectangular
H5.330 mm [Typ]
L3.810 mm [Typ]
S2.540 mm [Typ]
T2.540 mm [Typ]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names C315C150J2G5CA
C315C150J2G5CA
399 1889 ND
3991889ND
399-1889

C315C150J2G5CA Specification Sheet

Image of CAP 15PF 200V 5% CER RADIAL - C315C150J2G5CA

CAP 15PF 200V 5% CER RADIAL - C315C150J2G5CA (399-1889-ND)

Related parts:
CAP 15PF 200V 5% CER RADIAL - C315C150J2G5CA
 Order 'cap 15pf 200v 5% cer radial - C315C150J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1889-ND.
CAP 15PF 200V 5% CER RADIAL - C317C150J2G5CA
 Order 'cap 15pf 200v 5% cer radial - C317C150J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1907-ND.
CAP 15PF 200V 5% CER RADIAL - C320C150J2G5CA
 Order 'cap 15pf 200v 5% cer radial - C320C150J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1925-ND.
CAP 15PF 200V 5% CER RADIAL - C322C150J2G5CA
 Order 'cap 15pf 200v 5% cer radial - C322C150J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1947-ND.
CAP 15PF 200V 5% CER RADIAL - C315C150J2G5TA
 Order 'cap 15pf 200v 5% cer radial - C315C150J2G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4152-ND.
CAP 15PF 200V 5% CER RADIAL - C317C150J2G5TA
 Order 'cap 15pf 200v 5% cer radial - C317C150J2G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4210-ND.
CAP 15PF 200V 5% CER RADIAL - C320C150J2G5TA
 Order 'cap 15pf 200v 5% cer radial - C320C150J2G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4267-ND.
CAP 15PF 200V 5% CER RADIAL - C322C150J2G5TA
 Order 'cap 15pf 200v 5% cer radial - C322C150J2G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4332-ND.
CAP 10PF 200V 5% CER RADIAL - C315C100J2G5CA
 Order 'cap 10pf 200v 5% cer radial - C315C100J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1888-ND.
CAP 22PF 200V 5% CER RADIAL - C315C220J2G5CA
 Order 'cap 22pf 200v 5% cer radial - C315C220J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1890-ND.
CAP 27PF 200V 5% CER RADIAL - C315C270J2G5CA
 Order 'cap 27pf 200v 5% cer radial - C315C270J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1891-ND.
CAP 33PF 200V 5% CER RADIAL - C315C330J2G5CA
 Order 'cap 33pf 200v 5% cer radial - C315C330J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1892-ND.
CAP 47PF 200V 5% CER RADIAL - C315C470J2G5CA
 Order 'cap 47pf 200v 5% cer radial - C315C470J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1893-ND.
CAP 68PF 200V 5% CER RADIAL - C315C680J2G5CA
 Order 'cap 68pf 200v 5% cer radial - C315C680J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1894-ND.
CAP 100PF 200V 5% CER RADIAL - C315C101J2G5CA
 Order 'cap 100pf 200v 5% cer radial - C315C101J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1895-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 15PF 1KVDC CERAMIC SL/GP 5% - ECC-D3A150JGE Next: CAP 15PF 200V 5% CER RADIAL - C315C150J2G5TA