CAP .047UF 50V 20% CER AXIAL - C410C473M5U5CA7200 - Capacitors
| Digi-Key Part Number | 399-1878-2-ND |
5000 |
.05600 |
Extended Price
280.00 |
| Manufacturer Part Number | C410C473M5U5CA7200 | |||
| Description | CAP .047UF 50V 20% CER AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C410C473M5U5CA7200 |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 0.047µF |
| Voltage - Rated | 50V |
| Tolerance | ±20% |
| Package / Case | Axial |
| Temperature Coefficient | Z5U |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | 10°C ~ 85°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C410C473M5U5CA7200 C410C473M5U5CA7200 399 1878 2 ND 39918782ND 399-1878-2 |
C410C473M5U5CA7200 Specification Sheet
CAP .047UF 50V 20% CER AXIAL - C410C473M5U5CA7200 (399-1878-2-ND) - Capacitors
Related parts Capacitors :CAP .047UF 50V 20% CER AXIAL - C410C473M5U5CA7200
Order 'cap .047uf 50v 20% cer axial - C410C473M5U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1878-1-ND.
CAP .047UF 50V 20% CER AXIAL - C410C473M5U5CA7200
Order 'cap .047uf 50v 20% cer axial - C410C473M5U5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1878-2-ND.
CAP .047UF 50V 20% CER AXIAL - C410C473M5U5TA7200
Order 'cap .047uf 50v 20% cer axial - C410C473M5U5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4477-1-ND.
CAP .047UF 50V 20% CER AXIAL - C410C473M5U5TA7200
Order 'cap .047uf 50v 20% cer axial - C410C473M5U5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4477-2-ND.
CAP .033UF 50V 20% CER AXIAL - C410C333M5U5CA7200
Order 'cap .033uf 50v 20% cer axial - C410C333M5U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1877-1-ND.
CAP .033UF 50V 20% CER AXIAL - C410C333M5U5CA7200
Order 'cap .033uf 50v 20% cer axial - C410C333M5U5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1877-2-ND.
CAP .068UF 50V 20% CER AXIAL - C410C683M5U5CA7200
Order 'cap .068uf 50v 20% cer axial - C410C683M5U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1879-1-ND.
CAP .068UF 50V 20% CER AXIAL - C410C683M5U5CA7200
Order 'cap .068uf 50v 20% cer axial - C410C683M5U5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1879-2-ND.
CAP .1UF 50V 20% CER AXIAL - C410C104M5U5CA7200
Order 'cap .1uf 50v 20% cer axial - C410C104M5U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1880-1-ND.
CAP .1UF 50V 20% CER AXIAL - C410C104M5U5CA7200
Order 'cap .1uf 50v 20% cer axial - C410C104M5U5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1880-2-ND.
CAP .15UF 50V 20% CER AXIAL - C410C154M5U5CA7200
Order 'cap .15uf 50v 20% cer axial - C410C154M5U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1881-1-ND.
CAP .15UF 50V 20% CER AXIAL - C410C154M5U5CA7200
Order 'cap .15uf 50v 20% cer axial - C410C154M5U5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1881-2-ND.
CAP .22UF 50V 20% CER AXIAL - C410C224M5U5CA7200
Order 'cap .22uf 50v 20% cer axial - C410C224M5U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1882-1-ND.
CAP .22UF 50V 20% CER AXIAL - C410C224M5U5CA7200
Order 'cap .22uf 50v 20% cer axial - C410C224M5U5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1882-2-ND.
CAP .33UF 50V 20% CER AXIAL - C412C334M5U5CA7200
Order 'cap .33uf 50v 20% cer axial - C412C334M5U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1883-1-ND.
Send this link via E-Mail
Help With This Screen
