Keywords:





CAP .047UF 50V 20% CER AXIAL - C410C473M5U5CA7200

0.047µF Ceramic Capacitor Kemet (VA) Axial 50V C410C473M5U5CA7200

Digi-Key Part Number 399-1878-1-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberC410C473M5U5CA7200
DescriptionCAP .047UF 50V 20% CER AXIAL
Quantity Available Non-Stock
All prices are in USD

Purchase 0.047µF Ceramic Capacitor Kemet (VA) Axial 50V C410C473M5U5CA7200
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 0.047µF Ceramic Capacitor Kemet (VA) Axial 50V C410C473M5U5CA7200
Technical/Catalog InformationC410C473M5U5CA7200
VendorKemet (VA)
CategoryCapacitors
Capacitance0.047µF
Voltage - Rated 50V
Tolerance±20%
Package / CaseAxial
Temperature CoefficientZ5U
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature10°C ~ 85°C
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names C410C473M5U5CA7200
C410C473M5U5CA7200
399 1878 1 ND
39918781ND
399-1878-1

C410C473M5U5CA7200 Specification Sheet

Image of CAP .047UF 50V 20% CER AXIAL - C410C473M5U5CA7200

CAP .047UF 50V 20% CER AXIAL - C410C473M5U5CA7200 (399-1878-1-ND)

Related parts 0.047µF Ceramic Capacitor Kemet (VA) Axial 50V C410C473M5U5CA7200
CAP .047UF 50V 20% CER AXIAL - C410C473M5U5CA7200
 Order 'cap .047uf 50v 20% cer axial - C410C473M5U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1878-1-ND.
CAP .047UF 50V 20% CER AXIAL - C410C473M5U5TA7200
 Order 'cap .047uf 50v 20% cer axial - C410C473M5U5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4477-1-ND.
CAP .047UF 50V 20% CER AXIAL - C410C473M5U5CA7200
 Order 'cap .047uf 50v 20% cer axial - C410C473M5U5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1878-2-ND.
CAP .033UF 50V 20% CER AXIAL - C410C333M5U5CA7200
 Order 'cap .033uf 50v 20% cer axial - C410C333M5U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1877-1-ND.
CAP .068UF 50V 20% CER AXIAL - C410C683M5U5CA7200
 Order 'cap .068uf 50v 20% cer axial - C410C683M5U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1879-1-ND.
CAP .1UF 50V 20% CER AXIAL - C410C104M5U5CA7200
 Order 'cap .1uf 50v 20% cer axial - C410C104M5U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1880-1-ND.
CAP .15UF 50V 20% CER AXIAL - C410C154M5U5CA7200
 Order 'cap .15uf 50v 20% cer axial - C410C154M5U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1881-1-ND.
CAP .22UF 50V 20% CER AXIAL - C410C224M5U5CA7200
 Order 'cap .22uf 50v 20% cer axial - C410C224M5U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1882-1-ND.
CAP .33UF 50V 20% CER AXIAL - C412C334M5U5CA7200
 Order 'cap .33uf 50v 20% cer axial - C412C334M5U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1883-1-ND.
CAP .33UF 50V 20% CER AXIAL - C420C334M5U5CA7200
 Order 'cap .33uf 50v 20% cer axial - C420C334M5U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1884-1-ND.
CAP .47UF 50V 20% CER AXIAL - C430C474M5U5CA7200
 Order 'cap .47uf 50v 20% cer axial - C430C474M5U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1885-1-ND.
CAP .68UF 50V 20% CER AXIAL - C430C684M5U5CA7200
 Order 'cap .68uf 50v 20% cer axial - C430C684M5U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1886-1-ND.
CAP 1.0UF 50V 20% CER AXIAL - C440C105M5U5CA7200
 Order 'cap 1.0uf 50v 20% cer axial - C440C105M5U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1887-1-ND.
CAP .1UF 50V 20% CER AXIAL - C410C104M5U5TA7200
 Order 'cap .1uf 50v 20% cer axial - C410C104M5U5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4454-1-ND.
CAP .15UF 50V 20% CER AXIAL - C410C154M5U5TA7200
 Order 'cap .15uf 50v 20% cer axial - C410C154M5U5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4460-1-ND.

Options for 0.047µF Ceramic Capacitor Kemet (VA) Axial 50V C410C473M5U5CA7200
Send this link via E-Mail
Help With This Screen

CAP .047UF 50V 20% CER AXIAL - C410C473M5U5CA7200
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .047UF 50V 10% CER RADIAL - C322C473K5R5TA Next: CAP .047UF 50V 20% CER AXIAL - C410C473M5U5CA7200
CAP .047UF 50V 20% CER AXIAL - C410C473M5U5CA7200