Keywords:





0.033µF Ceramic Capacitor Kemet (VA) Axial 50V C410C333M5U5CA7200

CAP .033UF 50V 20% CER AXIAL - C410C333M5U5CA7200 - Capacitors

Digi-Key Part Number 399-1877-1-ND
Price Break
1
10
100
1000
Unit Price
.18000
.16800
.12160
.08415
Extended Price
0.18
1.68
12.16
84.15
Manufacturer Part NumberC410C333M5U5CA7200
DescriptionCAP .033UF 50V 20% CER AXIAL
Quantity Available 2966
All prices are in USD

Purchase 0.033µF Ceramic Capacitor Kemet (VA) Axial 50V C410C333M5U5CA7200
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 0.033µF Ceramic Capacitor Kemet (VA) Axial 50V C410C333M5U5CA7200
Technical/Catalog InformationC410C333M5U5CA7200
VendorKemet (VA)
CategoryCapacitors
Capacitance0.033µF
Voltage - Rated 50V
Tolerance±20%
Package / CaseAxial
Temperature CoefficientZ5U
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature10°C ~ 85°C
Mounting TypeThrough Hole
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Thickness-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names C410C333M5U5CA7200
C410C333M5U5CA7200
399 1877 1 ND
39918771ND
399-1877-1

C410C333M5U5CA7200 Specification Sheet

Image of CAP .033UF 50V 20% CER AXIAL - C410C333M5U5CA7200

CAP .033UF 50V 20% CER AXIAL - C410C333M5U5CA7200 (399-1877-1-ND) - Capacitors

Related parts 0.033µF Ceramic Capacitor Kemet (VA) Axial 50V C410C333M5U5CA7200
0.033µF Ceramic Capacitor Kemet (VA) Axial 50V C410C333M5U5CA7200
 Order 'cap .033uf 50v 20% cer axial - C410C333M5U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1877-1-ND.
0.033µF Ceramic Capacitor Kemet (VA) Axial 50V C410C333M5U5TA7200
 Order 'cap .033uf 50v 20% cer axial - C410C333M5U5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4471-1-ND.
0.033µF Ceramic Capacitor Kemet Axial 50V C410C333M5U5CA7200
 Order 'cap .033uf 50v 20% cer axial - C410C333M5U5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1877-2-ND.
0.047µF Ceramic Capacitor Kemet (VA) Axial 50V C410C473M5U5CA7200
 Order 'cap .047uf 50v 20% cer axial - C410C473M5U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1878-1-ND.
0.068µF Ceramic Capacitor Kemet (VA) Axial 50V C410C683M5U5CA7200
 Order 'cap .068uf 50v 20% cer axial - C410C683M5U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1879-1-ND.
0.1µF Ceramic Capacitor Kemet (VA) Axial 50V C410C104M5U5CA7200
 Order 'cap .1uf 50v 20% cer axial - C410C104M5U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1880-1-ND.
0.15µF Ceramic Capacitor Kemet (VA) Axial 50V C410C154M5U5CA7200
 Order 'cap .15uf 50v 20% cer axial - C410C154M5U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1881-1-ND.
0.22µF Ceramic Capacitor Kemet (VA) Axial 50V C410C224M5U5CA7200
 Order 'cap .22uf 50v 20% cer axial - C410C224M5U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1882-1-ND.
0.33µF Ceramic Capacitor Kemet (VA) Axial 50V C412C334M5U5CA7200
 Order 'cap .33uf 50v 20% cer axial - C412C334M5U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1883-1-ND.
0.33µF Ceramic Capacitor Kemet (VA) Axial 50V C420C334M5U5CA7200
 Order 'cap .33uf 50v 20% cer axial - C420C334M5U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1884-1-ND.
0.47µF Ceramic Capacitor Kemet (VA) Axial 50V C430C474M5U5CA7200
 Order 'cap .47uf 50v 20% cer axial - C430C474M5U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1885-1-ND.
0.68µF Ceramic Capacitor Kemet (VA) Axial 50V C430C684M5U5CA7200
 Order 'cap .68uf 50v 20% cer axial - C430C684M5U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1886-1-ND.
1.0µF Ceramic Capacitor Kemet (VA) Axial 50V C440C105M5U5CA7200
 Order 'cap 1.0uf 50v 20% cer axial - C440C105M5U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1887-1-ND.
0.1µF Ceramic Capacitor Kemet (VA) Axial 50V C410C104M5U5TA7200
 Order 'cap .1uf 50v 20% cer axial - C410C104M5U5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4454-1-ND.
0.15µF Ceramic Capacitor Kemet (VA) Axial 50V C410C154M5U5TA7200
 Order 'cap .15uf 50v 20% cer axial - C410C154M5U5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4460-1-ND.

Options for 0.033µF Ceramic Capacitor Kemet (VA) Axial 50V C410C333M5U5CA7200
Send this link via E-Mail
Help With This Screen

CAP .033UF 50V 20% CER AXIAL - C410C333M5U5CA7200
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .033UF 50V 10% CER RADIAL - C322C333K5R5TA Next: CAP .033UF 50V 20% CER AXIAL - C410C333M5U5CA7200
CAP .033UF 50V 20% CER AXIAL - C410C333M5U5CA7200