Keywords:





CAP .22UF 100V 20% CER AXIAL - C440C224M1U5CA7200 - Capacitors

0.22µF Ceramic Capacitor Kemet Axial 100V C440C224M1U5CA7200

Digi-Key Part Number 399-1876-2-ND
Price Break
2500
Unit Price
.18200
Extended Price
455.00
Manufacturer Part NumberC440C224M1U5CA7200
DescriptionCAP .22UF 100V 20% CER AXIAL
Quantity Available Non-Stock
All prices are in USD

Purchase 0.22µF Ceramic Capacitor Kemet Axial 100V C440C224M1U5CA7200
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 0.22µF Ceramic Capacitor Kemet Axial 100V C440C224M1U5CA7200
Technical/Catalog InformationC440C224M1U5CA7200
VendorKemet
CategoryCapacitors
Capacitance0.22µF
Voltage - Rated 100V
Tolerance±20%
Package / CaseAxial
Temperature CoefficientZ5U
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature10°C ~ 85°C
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names C440C224M1U5CA7200
C440C224M1U5CA7200
399 1876 2 ND
39918762ND
399-1876-2

C440C224M1U5CA7200 Specification Sheet

Image of CAP .22UF 100V 20% CER AXIAL - C440C224M1U5CA7200

CAP .22UF 100V 20% CER AXIAL - C440C224M1U5CA7200 (399-1876-2-ND) - Capacitors

Related parts 0.22µF Ceramic Capacitor Kemet Axial 100V C440C224M1U5CA7200
CAP .22UF 100V 20% CER AXIAL - C440C224M1U5CA7200
 Order 'cap .22uf 100v 20% cer axial - C440C224M1U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1876-1-ND.
CAP .22UF 100V 20% CER AXIAL - C440C224M1U5CA7200
 Order 'cap .22uf 100v 20% cer axial - C440C224M1U5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1876-2-ND.
CAP .22UF 100V 20% CER AXIAL - C440C224M1U5TA7200
 Order 'cap .22uf 100v 20% cer axial - C440C224M1U5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4525-1-ND.
CAP .22UF 100V 20% CER AXIAL - C440C224M1U5TA7200
 Order 'cap .22uf 100v 20% cer axial - C440C224M1U5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4525-2-ND.
CAP .01UF 100V 20% CER AXIAL - C410C103M1U5CA7200
 Order 'cap .01uf 100v 20% cer axial - C410C103M1U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1868-1-ND.
CAP .01UF 100V 20% CER AXIAL - C410C103M1U5CA7200
 Order 'cap .01uf 100v 20% cer axial - C410C103M1U5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1868-2-ND.
CAP .015UF 100V 20% CER AXIAL - C410C153M1U5CA7200
 Order 'cap .015uf 100v 20% cer axial - C410C153M1U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1869-1-ND.
CAP .015UF 100V 20% CER AXIAL - C410C153M1U5CA7200
 Order 'cap .015uf 100v 20% cer axial - C410C153M1U5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1869-2-ND.
CAP .022UF 100V 20% CER AXIAL - C410C223M1U5CA7200
 Order 'cap .022uf 100v 20% cer axial - C410C223M1U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1870-1-ND.
CAP .022UF 100V 20% CER AXIAL - C410C223M1U5CA7200
 Order 'cap .022uf 100v 20% cer axial - C410C223M1U5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1870-2-ND.
CAP .033UF 100V 20% CER AXIAL - C420C333M1U5CA7200
 Order 'cap .033uf 100v 20% cer axial - C420C333M1U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1871-1-ND.
CAP .033UF 100V 20% CER AXIAL - C420C333M1U5CA7200
 Order 'cap .033uf 100v 20% cer axial - C420C333M1U5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1871-2-ND.
CAP .047UF 100V 20% CER AXIAL - C420C473M1U5CA7200
 Order 'cap .047uf 100v 20% cer axial - C420C473M1U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1872-1-ND.
CAP .047UF 100V 20% CER AXIAL - C420C473M1U5CA7200
 Order 'cap .047uf 100v 20% cer axial - C420C473M1U5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1872-2-ND.
CAP .068UF 100V 20% CER AXIAL - C430C683M1U5CA7200
 Order 'cap .068uf 100v 20% cer axial - C430C683M1U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1873-1-ND.

Options for 0.22µF Ceramic Capacitor Kemet Axial 100V C440C224M1U5CA7200
Send this link via E-Mail
Help With This Screen

CAP .22UF 100V 20% CER AXIAL - C440C224M1U5CA7200
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .22UF 100V 20% CER AXIAL - C440C224M1U5CA7200 Next: CAP .22UF 100V 20% CER AXIAL - C440C224M1U5TA7200
CAP .22UF 100V 20% CER AXIAL - C440C224M1U5CA7200