INDUCTOR TOROID 220UH 15% VERT - 2100LL-221-V-RC
Fixed Inductors, Coils, Choke 220µH 3.5A Radial JW Miller A Bourns Company Toroidal 2100LL-221-V-RC
| Digi-Key Part Number | 2100LL-221-V-RC-ND |
504 |
2.33401 |
Extended Price
1176.34 |
| Manufacturer Part Number | 2100LL-221-V-RC | |||
| Description | INDUCTOR TOROID 220UH 15% VERT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2100LL-221-V-RC |
| Vendor | JW Miller A Bourns Company |
| Category | Inductors, Coils, Chokes |
| Inductance | 220µH |
| Tolerance | ±15% |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | Toroidal |
| Current | 3.5A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 53.00 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2100LL 221 V RC 2100LL221VRC |
2100LL-221-V-RC Specification Sheet
INDUCTOR TOROID 220UH 15% VERT - 2100LL-221-V-RC (2100LL-221-V-RC-ND)
Related parts Fixed Inductors, Coils, Choke 220µH 3.5A Radial JW Miller A Bourns Company Toroidal 2100LL-221-V-RCINDUCTOR TOROID 220UH 15% VERT - 2100LL-221-V-RC
Order 'inductor toroid 220uh 15% vert - 2100LL-221-V-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2100LL-221-V-RC-ND.
INDUCTOR TOROID 220UH 15% HORIZ - 2100LL-221-H-RC
Order 'inductor toroid 220uh 15% horiz - 2100LL-221-H-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1416-ND.
INDUCTOR TOROID 220UH 15% VERT - 2200LL-221-V-RC
Order 'inductor toroid 220uh 15% vert - 2200LL-221-V-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2200LL-221V-RC-ND.
INDUCTOR TOROID 220UH 15% VERT - 2300LL-221-V-RC
Order 'inductor toroid 220uh 15% vert - 2300LL-221-V-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2300LL-221-V-RC-ND.
INDUCTOR TOROID 220UH 15% VERT - 2300HT-221-V-RC
Order 'inductor toroid 220uh 15% vert - 2300HT-221-V-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2300HT-221-V-RC-ND.
INDUCTOR TOROID 15UH 15% VERT - 2100LL-150-V-RC
Order 'inductor toroid 15uh 15% vert - 2100LL-150-V-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2100LL-150-V-RC-ND.
INDUCTOR TOROID 10UH 15% VERT - 2100LL-100-V-RC
Order 'inductor toroid 10uh 15% vert - 2100LL-100-V-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2100LL-100-V-RC-ND.
INDUCTOR TOROID 100UH 15% VERT - 2100LL-101-V-RC
Order 'inductor toroid 100uh 15% vert - 2100LL-101-V-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2100LL-101-V-RC-ND.
INDUCTOR TOROID 1000UH 15% VERT - 2100LL-102-V-RC
Order 'inductor toroid 1000uh 15% vert - 2100LL-102-V-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2100LL-102-V-RC-ND.
INDUCTOR TOROID 12UH 15% VERT - 2100LL-120-V-RC
Order 'inductor toroid 12uh 15% vert - 2100LL-120-V-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2100LL-120-V-RC-ND.
INDUCTOR TOROID 120UH 15% VERT - 2100LL-121-V-RC
Order 'inductor toroid 120uh 15% vert - 2100LL-121-V-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2100LL-121-V-RC-ND.
INDUCTOR TOROID 150UH 15% VERT - 2100LL-151-V-RC
Order 'inductor toroid 150uh 15% vert - 2100LL-151-V-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2100LL-151-V-RC-ND.
INDUCTOR TOROID 18UH 15% VERT - 2100LL-180-V-RC
Order 'inductor toroid 18uh 15% vert - 2100LL-180-V-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2100LL-180-V-RC-ND.
INDUCTOR TOROID 180UH 15% VERT - 2100LL-181-V-RC
Order 'inductor toroid 180uh 15% vert - 2100LL-181-V-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2100LL-181-V-RC-ND.
INDUCTOR TOROID 22UH 15% VERT - 2100LL-220-V-RC
Order 'inductor toroid 22uh 15% vert - 2100LL-220-V-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2100LL-220-V-RC-ND.
Options for Fixed Inductors, Coils, Choke 220µH 3.5A Radial JW Miller A Bourns Company Toroidal 2100LL-221-V-RC
Send this link via E-Mail
Help With This Screen
