INDUCTOR TOROID .68UH SHIELD RAD - 2020-20K - Inductors, Coils, Chokes
| Digi-Key Part Number | 2020-20K-ND |
50 |
17.10000 |
Extended Price
855.00 |
| Manufacturer Part Number | 2020-20K | |||
| Description | INDUCTOR TOROID .68UH SHIELD RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2020-20K |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 680nH |
| Tolerance | ±10% |
| Series | 2020 |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | Iron Core |
| Current | 900mA |
| Mounting Type | Through Hole |
| Q @ Freq | 70 @ 25MHz |
| Self Resonant Freq | 180MHz |
| DC Resistance (DCR) | 270.0 mOhm Max |
| Shielding | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2020 20K 202020K |
2020-20K Specification Sheet
INDUCTOR TOROID .68UH SHIELD RAD - 2020-20K (2020-20K-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes:INDUCTOR TOROID .68UH SHIELD RAD - 2020-20K
Order 'inductor toroid .68uh shield rad - 2020-20K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2020-20K-ND.
INDUCTOR TOROID 6.8UH SHIELD RAD - 2020-44J
Order 'inductor toroid 6.8uh shield rad - 2020-44J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2020-44J-ND.
INDUCTOR TOROID .10UH SHIELD RAD - 2020-00K
Order 'inductor toroid .10uh shield rad - 2020-00K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2020-00K-ND.
INDUCTOR TOROID .12UH SHIELD RAD - 2020-02K
Order 'inductor toroid .12uh shield rad - 2020-02K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2020-02K-ND.
INDUCTOR TOROID .15UH SHIELD RAD - 2020-04K
Order 'inductor toroid .15uh shield rad - 2020-04K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2020-04K-ND.
INDUCTOR TOROID .18UH SHIELD RAD - 2020-06K
Order 'inductor toroid .18uh shield rad - 2020-06K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2020-06K-ND.
INDUCTOR TOROID .22UH SHIELD RAD - 2020-08K
Order 'inductor toroid .22uh shield rad - 2020-08K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2020-08K-ND.
INDUCTOR TOROID .27UH SHIELD RAD - 2020-10K
Order 'inductor toroid .27uh shield rad - 2020-10K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2020-10K-ND.
INDUCTOR TOROID .33UH SHIELD RAD - 2020-12K
Order 'inductor toroid .33uh shield rad - 2020-12K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2020-12K-ND.
INDUCTOR TOROID .39UH SHIELD RAD - 2020-14K
Order 'inductor toroid .39uh shield rad - 2020-14K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2020-14K-ND.
INDUCTOR TOROID .47UH SHIELD RAD - 2020-16K
Order 'inductor toroid .47uh shield rad - 2020-16K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2020-16K-ND.
INDUCTOR TOROID .56UH SHIELD RAD - 2020-18K
Order 'inductor toroid .56uh shield rad - 2020-18K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2020-18K-ND.
INDUCTOR TOROID .82UH SHIELD RAD - 2020-22K
Order 'inductor toroid .82uh shield rad - 2020-22K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2020-22K-ND.
INDUCTOR TOROID 1.0UH SHIELD RAD - 2020-24J
Order 'inductor toroid 1.0uh shield rad - 2020-24J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2020-24J-ND.
INDUCTOR TOROID 1.2UH SHIELD RAD - 2020-26J
Order 'inductor toroid 1.2uh shield rad - 2020-26J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2020-26J-ND.
Send this link via E-Mail
Help With This Screen