CAP .01UF 100V 20% CER AXIAL - C410C103M1U5CA7200
| Digi-Key Part Number | 399-1868-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | C410C103M1U5CA7200 | |||
| Description | CAP .01UF 100V 20% CER AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C410C103M1U5CA7200 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 100V |
| Tolerance | ±20% |
| Package / Case | Axial |
| Temperature Coefficient | Z5U |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | 10°C ~ 85°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C410C103M1U5CA7200 C410C103M1U5CA7200 399 1868 1 ND 39918681ND 399-1868-1 |
C410C103M1U5CA7200 Specification Sheet
CAP .01UF 100V 20% CER AXIAL - C410C103M1U5CA7200 (399-1868-1-ND)
Related parts :CAP .01UF 100V 20% CER AXIAL - C410C103M1U5CA7200
Order 'cap .01uf 100v 20% cer axial - C410C103M1U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1868-1-ND.
CAP .01UF 100V 20% CER AXIAL - C410C103M1U5CA7200
Order 'cap .01uf 100v 20% cer axial - C410C103M1U5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1868-2-ND.
CAP .01UF 100V 20% CER AXIAL - C410C103M1U5TA7200
Order 'cap .01uf 100v 20% cer axial - C410C103M1U5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4453-1-ND.
CAP .015UF 100V 20% CER AXIAL - C410C153M1U5CA7200
Order 'cap .015uf 100v 20% cer axial - C410C153M1U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1869-1-ND.
CAP .022UF 100V 20% CER AXIAL - C410C223M1U5CA7200
Order 'cap .022uf 100v 20% cer axial - C410C223M1U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1870-1-ND.
CAP .033UF 100V 20% CER AXIAL - C420C333M1U5CA7200
Order 'cap .033uf 100v 20% cer axial - C420C333M1U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1871-1-ND.
CAP .047UF 100V 20% CER AXIAL - C420C473M1U5CA7200
Order 'cap .047uf 100v 20% cer axial - C420C473M1U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1872-1-ND.
CAP .068UF 100V 20% CER AXIAL - C430C683M1U5CA7200
Order 'cap .068uf 100v 20% cer axial - C430C683M1U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1873-1-ND.
CAP .1UF 100V 20% CER AXIAL - C430C104M1U5CA7200
Order 'cap .1uf 100v 20% cer axial - C430C104M1U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1874-1-ND.
CAP .15UF 100V 20% CER AXIAL - C430C154M1U5CA7200
Order 'cap .15uf 100v 20% cer axial - C430C154M1U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1875-1-ND.
CAP .22UF 100V 20% CER AXIAL - C440C224M1U5CA7200
Order 'cap .22uf 100v 20% cer axial - C440C224M1U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1876-1-ND.
CAP .01UF 100V 20% CER AXIAL - C410C103M1U5TA7200
Order 'cap .01uf 100v 20% cer axial - C410C103M1U5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4453-2-ND.
CAP .015UF 100V 20% CER AXIAL - C410C153M1U5TA7200
Order 'cap .015uf 100v 20% cer axial - C410C153M1U5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4459-1-ND.
CAP .022UF 100V 20% CER AXIAL - C410C223M1U5TA7200
Order 'cap .022uf 100v 20% cer axial - C410C223M1U5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4465-1-ND.
CAP .033UF 100V 20% CER AXIAL - C420C333M1U5TA7200
Order 'cap .033uf 100v 20% cer axial - C420C333M1U5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4499-1-ND.
Send this link via E-Mail
Help With This Screen
