BOX NEMA 4 ALUM 4.75X4.75X4.00" - AN-2809 - Boxes, Enclosures, Racks
| Digi-Key Part Number | 377-1444-ND |
1 10 100 200 300 |
39.20000 32.66700 29.42880 26.13325 24.51450 |
Extended Price
39.20 326.67 2942.88 5226.65 7354.35 |
| Manufacturer Part Number | AN-2809 | |||
| Description | BOX NEMA 4 ALUM 4.75X4.75X4.00" | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AN-2809 |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Natural |
| Design | Cover Included |
| Features | PCB Supports, Sealed |
| Material | Metal - Aluminum |
| Ratings | IP65, NEMA 1,2,4,4X,12,13, UL-508 |
| Series | AN |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 4.75" L x 4.75" W x 4" H (120.65mm x 120.65mm x 101.6mm) |
| Thickness | 0.130" (3.30mm) |
| Weight | 2.094 lbs (949.6g) |
| Container Type | Box with Mounting Flange |
| Material Flammability Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AN 2809 AN2809 377 1444 ND 3771444ND 377-1444 |
AN-2809 Specification Sheet
BOX NEMA 4 ALUM 4.75X4.75X4.00" - AN-2809 (377-1444-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX NEMA 4 ALUM 4.75X4.75X4.00" - AN-2809
Order 'box nema 4 alum 4.75x4.75x4.00" - AN-2809' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1444-ND.
BOX NEMA 4 ALUM 4.75X4.75X4.00" - AN-2809-B
Order 'box nema 4 alum 4.75x4.75x4.00" - AN-2809-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1445-ND.
BOX NEMA 4 ALUM 3.54 X 1.42 NAT - AN-1300
Order 'box nema 4 alum 3.54 x 1.42 nat - AN-1300' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1099-ND.
BOX NEMA 4 ALUM 2.52 X 2.28 NAT - AN-1301
Order 'box nema 4 alum 2.52 x 2.28 nat - AN-1301' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1100-ND.
BOX NEMA 4 ALUM 4.53 X 2.56 NAT - AN-1302
Order 'box nema 4 alum 4.53 x 2.56 nat - AN-1302' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1101-ND.
BOX NEMA 4 ALUM 4.53 X 2.56 NAT - AN-1303
Order 'box nema 4 alum 4.53 x 2.56 nat - AN-1303' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1102-ND.
BOX NEMA 4 ALUM 4.53 X 3.54 NAT - AN-1304
Order 'box nema 4 alum 4.53 x 3.54 nat - AN-1304' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1103-ND.
BOX NEMA 4 ALUM 5.83 X 4.25 NAT - AN-1305
Order 'box nema 4 alum 5.83 x 4.25 nat - AN-1305' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1104-ND.
BOX NEMA 4 ALUM 6.73 X 4.76 NAT - AN-1306
Order 'box nema 4 alum 6.73 x 4.76 nat - AN-1306' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1105-ND.
BOX NEMA 4 ALUM 8.75 X 5.75 NAT - AN-1307
Order 'box nema 4 alum 8.75 x 5.75 nat - AN-1307' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1106-ND.
BOX NEMA 4 ALUM 4.53X2.56" GRY - AN-1302-G
Order 'box nema 4 alum 4.53x2.56" gry - AN-1302-G' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1190-ND.
BOX NEMA 4 ALUM 4.53X2.56" GRY - AN-1303-G
Order 'box nema 4 alum 4.53x2.56" gry - AN-1303-G' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1191-ND.
BOX NEMA 4 ALUM 4.53X3.54" GRY - AN-1304-G
Order 'box nema 4 alum 4.53x3.54" gry - AN-1304-G' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1192-ND.
BOX NEMA 4 ALUM 5.83X4.25" GRY - AN-1305-G
Order 'box nema 4 alum 5.83x4.25" gry - AN-1305-G' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1193-ND.
BOX NEMA 4 ALUM 6.73X4.76" GRY - AN-1306-G
Order 'box nema 4 alum 6.73x4.76" gry - AN-1306-G' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1194-ND.
Send this link via E-Mail
Help With This Screen