0.015µF Ceramic Capacitor Kemet (VA) Axial 50V C410C153K5R5CA7200
CAP .015UF 50V 10% CER AXIAL - C410C153K5R5CA7200 - Capacitors
| Digi-Key Part Number | 399-1856-1-ND |
1 10 100 1000 |
.29000 .27200 .19660 .13613 |
Extended Price
0.29 2.72 19.66 136.13 |
| Manufacturer Part Number | C410C153K5R5CA7200 | |||
| Description | CAP .015UF 50V 10% CER AXIAL | |||
| Quantity Available | 119 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.015µF Ceramic Capacitor Kemet (VA) Axial 50V C410C153K5R5CA7200
| Technical/Catalog Information | C410C153K5R5CA7200 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 0.015µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | Axial |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C410C153K5R5CA7200 C410C153K5R5CA7200 399 1856 1 ND 39918561ND 399-1856-1 |
C410C153K5R5CA7200 Specification Sheet
CAP .015UF 50V 10% CER AXIAL - C410C153K5R5CA7200 (399-1856-1-ND) - Capacitors
Related parts 0.015µF Ceramic Capacitor Kemet (VA) Axial 50V C410C153K5R5CA72000.015µF Ceramic Capacitor Kemet (VA) Axial 50V C410C153K5R5CA7200
Order 'cap .015uf 50v 10% cer axial - C410C153K5R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1856-1-ND.
0.015µF Ceramic Capacitor Kemet (VA) Axial 50V C410C153K5R5TA7200
Order 'cap .015uf 50v 10% cer axial - C410C153K5R5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4458-1-ND.
0.015µF Ceramic Capacitor Kemet Axial 50V C410C153K5R5CA7200
Order 'cap .015uf 50v 10% cer axial - C410C153K5R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1856-2-ND.
10000pF Ceramic Capacitor Kemet (VA) Axial 50V C410C103K5R5CA7200
Order 'cap .01uf 50v 10% cer axial - C410C103K5R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1855-1-ND.
0.022µF Ceramic Capacitor Kemet (VA) Axial 50V C410C223K5R5CA7200
Order 'cap .022uf 50v 10% cer axial - C410C223K5R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1857-1-ND.
0.033µF Ceramic Capacitor Kemet (VA) Axial 50V C410C333K5R5CA7200
Order 'cap .033uf 50v 10% cer axial - C410C333K5R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1858-1-ND.
0.047µF Ceramic Capacitor Kemet (VA) Axial 50V C410C473K5R5CA7200
Order 'cap .047uf 50v 10% cer axial - C410C473K5R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1859-1-ND.
0.068µF Ceramic Capacitor Kemet (VA) Axial 50V C412C683K5R5CA7200
Order 'cap .068uf 50v 10% cer axial - C412C683K5R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1860-1-ND.
0.1µF Ceramic Capacitor Kemet (VA) Axial 50V C412C104K5R5CA7200
Order 'cap .1uf 50v 10% cer axial - C412C104K5R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1861-1-ND.
0.068µF Ceramic Capacitor Kemet (VA) Axial 50V C420C683K5R5CA7200
Order 'cap .068uf 50v 10% cer axial - C420C683K5R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1862-1-ND.
0.1µF Ceramic Capacitor Kemet (VA) Axial 50V C420C104K5R5CA7200
Order 'cap .1uf 50v 10% cer axial - C420C104K5R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1863-1-ND.
0.15µF Ceramic Capacitor Kemet (VA) Axial 50V C430C154K5R5CA7200
Order 'cap .15uf 50v 10% cer axial - C430C154K5R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1864-1-ND.
0.22µF Ceramic Capacitor Kemet (VA) Axial 50V C430C224K5R5CA7200
Order 'cap .22uf 50v 10% cer axial - C430C224K5R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1865-1-ND.
0.33µF Ceramic Capacitor Kemet (VA) Axial 50V C440C334K5R5CA7200
Order 'cap .33uf 50v 10% cer axial - C440C334K5R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1866-1-ND.
0.47µF Ceramic Capacitor Kemet (VA) Axial 50V C440C474K5R5CA7200
Order 'cap .47uf 50v 10% cer axial - C440C474K5R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1867-1-ND.
Options for 0.015µF Ceramic Capacitor Kemet (VA) Axial 50V C410C153K5R5CA7200
Send this link via E-Mail
Help With This Screen
