Keywords:





INDUCTOR RF CHIP .018UH 20% SMD - 160-180MS - Inductors, Coils, Chokes

Fixed Inductors, Coils, Choke 18nH 1.395A 0.150" L x 0.120" W x 0.080" H (3.81mm x 3.05mm x 2.03mm) API Delevan Inc Phenolic Core 160-180MS

Digi-Key Part Number 160-180MS-ND
Price Break
50
Unit Price
21.70000
Extended Price
1085.00
Manufacturer Part Number160-180MS
DescriptionINDUCTOR RF CHIP .018UH 20% SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Fixed Inductors, Coils, Choke 18nH 1.395A 0.150" L x 0.120" W x 0.080" H (3.81mm x 3.05mm x 2.03mm) API Delevan Inc Phenolic Core 160-180MS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Fixed Inductors, Coils, Choke 18nH 1.395A 0.150" L x 0.120" W x 0.080" H (3.81mm x 3.05mm x 2.03mm) API Delevan Inc Phenolic Core 160-180MS
Technical/Catalog Information160-180MS
VendorAPI Delevan Inc
CategoryInductors, Coils, Chokes
Inductance18nH
Tolerance±20%
Package / Case0.150" L x 0.120" W x 0.080" H (3.81mm x 3.05mm x 2.03mm)
PackagingBulk
TypePhenolic Core
Current 1.395A
Mounting TypeSurface Mount
Q @ Freq48 @ 150MHz
Self Resonant Freq900MHz
DC Resistance (DCR)65.00 mOhm Max
Shielding-
ApplicationsGeneral Purpose
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Operating Temperature-55°C ~ 125°C
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 160 180MS
160180MS

160-180MS Specification Sheet

Image of INDUCTOR RF CHIP .018UH 20% SMD - 160-180MS

INDUCTOR RF CHIP .018UH 20% SMD - 160-180MS (160-180MS-ND) - Inductors, Coils, Chokes

Related parts Fixed Inductors, Coils, Choke 18nH 1.395A 0.150" L x 0.120" W x 0.080" H (3.81mm x 3.05mm x 2.03mm) API Delevan Inc Phenolic Core 160-180MS
INDUCTOR RF CHIP .018UH 20% SMD - 160-180MS
 Order 'inductor rf chip .018uh 20% smd - 160-180MS' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 160-180MS-ND.
INDUCTOR RF CHIP .010UH 20% SMD - 160-100MS
 Order 'inductor rf chip .010uh 20% smd - 160-100MS' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 160-100MS-ND.
INDUCTOR RF CHIP .012UH 20% SMD - 160-120MS
 Order 'inductor rf chip .012uh 20% smd - 160-120MS' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 160-120MS-ND.
INDUCTOR RF CHIP .015UH 20% SMD - 160-150MS
 Order 'inductor rf chip .015uh 20% smd - 160-150MS' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 160-150MS-ND.
INDUCTOR RF CHIP .022UH 20% SMD - 160-220MS
 Order 'inductor rf chip .022uh 20% smd - 160-220MS' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 160-220MS-ND.
INDUCTOR RF CHIP .027UH 20% SMD - 160-270MS
 Order 'inductor rf chip .027uh 20% smd - 160-270MS' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 160-270MS-ND.
INDUCTOR RF CHIP .033UH 20% SMD - 160-330MS
 Order 'inductor rf chip .033uh 20% smd - 160-330MS' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 160-330MS-ND.
INDUCTOR RF CHIP .039UH 20% SMD - 160-390MS
 Order 'inductor rf chip .039uh 20% smd - 160-390MS' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 160-390MS-ND.
INDUCTOR RF CHIP .047UH 20% SMD - 160-470MS
 Order 'inductor rf chip .047uh 20% smd - 160-470MS' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 160-470MS-ND.
INDUCTOR RF CHIP .056UH 20% SMD - 160-560MS
 Order 'inductor rf chip .056uh 20% smd - 160-560MS' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 160-560MS-ND.
INDUCTOR RF CHIP .068UH 20% SMD - 160-680MS
 Order 'inductor rf chip .068uh 20% smd - 160-680MS' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 160-680MS-ND.
INDUCTOR RF CHIP .082UH 20% SMD - 160-820MS
 Order 'inductor rf chip .082uh 20% smd - 160-820MS' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 160-820MS-ND.
INDUCTOR RF CHIP .010UH 20% SMD - 103-100M
 Order 'inductor rf chip .010uh 20% smd - 103-100M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 103-100M-ND.
INDUCTOR RF CHIP .10UH 20% SMD - 103-101M
 Order 'inductor rf chip .10uh 20% smd - 103-101M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 103-101M-ND.
INDUCTOR RF CHIP .015UH 20% SMD - 103-150M
 Order 'inductor rf chip .015uh 20% smd - 103-150M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 103-150M-ND.

Options for Fixed Inductors, Coils, Choke 18nH 1.395A 0.150" L x 0.120" W x 0.080" H (3.81mm x 3.05mm x 2.03mm) API Delevan Inc Phenolic Core 160-180MS
Send this link via E-Mail
Help With This Screen

INDUCTOR RF CHIP .018UH 20% SMD - 160-180MS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: INDUCTOR RF CHIP .018UH 10% SMD - 3094-180KS Next: INDUCTOR RF CHIP .022UH 10% SMD - 103-220K
INDUCTOR RF CHIP .018UH 20% SMD - 160-180MS