Keywords:





CAP .15UF 100V 10% CER AXIAL - C440C154K1R5CA7200 - Capacitors

0.15µF Ceramic Capacitor Kemet (VA) Axial 100V C440C154K1R5CA7200

Digi-Key Part Number 399-1854-1-ND
Price Break
1
10
100
1000
Unit Price
.96000
.91100
.65780
.45540
Extended Price
0.96
9.11
65.78
455.40
Manufacturer Part NumberC440C154K1R5CA7200
DescriptionCAP .15UF 100V 10% CER AXIAL
Quantity Available 1896
All prices are in USD

Purchase 0.15µF Ceramic Capacitor Kemet (VA) Axial 100V C440C154K1R5CA7200
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 0.15µF Ceramic Capacitor Kemet (VA) Axial 100V C440C154K1R5CA7200
Technical/Catalog InformationC440C154K1R5CA7200
VendorKemet (VA)
CategoryCapacitors
Capacitance0.15µF
Voltage - Rated 100V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names C440C154K1R5CA7200
C440C154K1R5CA7200
399 1854 1 ND
39918541ND
399-1854-1

C440C154K1R5CA7200 Specification Sheet

Image of CAP .15UF 100V 10% CER AXIAL - C440C154K1R5CA7200

CAP .15UF 100V 10% CER AXIAL - C440C154K1R5CA7200 (399-1854-1-ND) - Capacitors

Related parts 0.15µF Ceramic Capacitor Kemet (VA) Axial 100V C440C154K1R5CA7200
CAP .15UF 100V 10% CER AXIAL - C440C154K1R5CA7200
 Order 'cap .15uf 100v 10% cer axial - C440C154K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1854-1-ND.
CAP .15UF 100V 10% CER AXIAL - C440C154K1R5TA7200
 Order 'cap .15uf 100v 10% cer axial - C440C154K1R5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4524-1-ND.
CAP .15UF 100V 10% CER AXIAL - C440C154K1R5CA7200
 Order 'cap .15uf 100v 10% cer axial - C440C154K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1854-2-ND.
CAP 470PF 100V 10% CER AXIAL - C410C471K1R5CA7200
 Order 'cap 470pf 100v 10% cer axial - C410C471K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1837-1-ND.
CAP 680PF 100V 10% CER AXIAL - C410C681K1R5CA7200
 Order 'cap 680pf 100v 10% cer axial - C410C681K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1838-1-ND.
CAP 1000PF 100V 10% CER AXIAL - C410C102K1R5CA7200
 Order 'cap 1000pf 100v 10% cer axial - C410C102K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1839-1-ND.
CAP 1500PF 100V 10% CER AXIAL - C410C152K1R5CA7200
 Order 'cap 1500pf 100v 10% cer axial - C410C152K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1840-1-ND.
CAP 2200PF 100V 10% CER AXIAL - C410C222K1R5CA7200
 Order 'cap 2200pf 100v 10% cer axial - C410C222K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1841-1-ND.
CAP 3300PF 100V 10% CER AXIAL - C410C332K1R5CA7200
 Order 'cap 3300pf 100v 10% cer axial - C410C332K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1842-1-ND.
CAP 4700PF 100V 10% CER AXIAL - C410C472K1R5CA7200
 Order 'cap 4700pf 100v 10% cer axial - C410C472K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1843-1-ND.
CAP 6800PF 100V 10% CER AXIAL - C410C682K1R5CA7200
 Order 'cap 6800pf 100v 10% cer axial - C410C682K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1844-1-ND.
CAP .01UF 100V 10% CER AXIAL - C410C103K1R5CA7200
 Order 'cap .01uf 100v 10% cer axial - C410C103K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1845-1-ND.
CAP .015UF 100V 10% CER AXIAL - C412C153K1R5CA7200
 Order 'cap .015uf 100v 10% cer axial - C412C153K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1846-1-ND.
CAP .022UF 100V 10% CER AXIAL - C412C223K1R5CA7200
 Order 'cap .022uf 100v 10% cer axial - C412C223K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1847-1-ND.
CAP .015UF 100V 10% CER AXIAL - C420C153K1R5CA7200
 Order 'cap .015uf 100v 10% cer axial - C420C153K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1848-1-ND.

Options for 0.15µF Ceramic Capacitor Kemet (VA) Axial 100V C440C154K1R5CA7200
Send this link via E-Mail
Help With This Screen

CAP .15UF 100V 10% CER AXIAL - C440C154K1R5CA7200
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .15UF 1000V METAL POLYPRO - B32614A0154J008 Next: CAP .15UF 100V 10% CER AXIAL - C440C154K1R5CA7200
CAP .15UF 100V 10% CER AXIAL - C440C154K1R5CA7200