Keywords:





CAP .1UF 100V 10% CER AXIAL - C430C104K1R5CA7200 - Capacitors

0.1µF Ceramic Capacitor Kemet Axial 100V C430C104K1R5CA7200

Digi-Key Part Number 399-1853-2-ND
Price Break
2500
Unit Price
.16500
Extended Price
412.50
Manufacturer Part NumberC430C104K1R5CA7200
DescriptionCAP .1UF 100V 10% CER AXIAL
Quantity Available 2500
All prices are in USD

Purchase 0.1µF Ceramic Capacitor Kemet Axial 100V C430C104K1R5CA7200
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.1µF Ceramic Capacitor Kemet Axial 100V C430C104K1R5CA7200
Technical/Catalog InformationC430C104K1R5CA7200
VendorKemet
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated 100V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C430C104K1R5CA7200
C430C104K1R5CA7200
399 1853 2 ND
39918532ND
399-1853-2

C430C104K1R5CA7200 Specification Sheet

Image of CAP .1UF 100V 10% CER AXIAL - C430C104K1R5CA7200

CAP .1UF 100V 10% CER AXIAL - C430C104K1R5CA7200 (399-1853-2-ND) - Capacitors

Related parts 0.1µF Ceramic Capacitor Kemet Axial 100V C430C104K1R5CA7200
CAP .1UF 100V 10% CER AXIAL - C430C104K1R5CA7200
 Order 'cap .1uf 100v 10% cer axial - C430C104K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1853-1-ND.
CAP .1UF 100V 10% CER AXIAL - C430C104K1R5CA7200
 Order 'cap .1uf 100v 10% cer axial - C430C104K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1853-2-ND.
CAP .1UF 100V 10% CER AXIAL - C430C104K1R5TA7200
 Order 'cap .1uf 100v 10% cer axial - C430C104K1R5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4503-1-ND.
CAP .1UF 100V 10% CER AXIAL - C430C104K1R5TA7200
 Order 'cap .1uf 100v 10% cer axial - C430C104K1R5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4503-2-ND.
CAP .1UF 100V 10% CER AXIAL - C192K104K1R5CA
 Order 'cap .1uf 100v 10% cer axial - C192K104K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C192K104K1R5CA-ND.
CAP 470PF 100V 10% CER AXIAL - C410C471K1R5CA7200
 Order 'cap 470pf 100v 10% cer axial - C410C471K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1837-1-ND.
CAP 470PF 100V 10% CER AXIAL - C410C471K1R5CA7200
 Order 'cap 470pf 100v 10% cer axial - C410C471K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1837-2-ND.
CAP 680PF 100V 10% CER AXIAL - C410C681K1R5CA7200
 Order 'cap 680pf 100v 10% cer axial - C410C681K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1838-1-ND.
CAP 680PF 100V 10% CER AXIAL - C410C681K1R5CA7200
 Order 'cap 680pf 100v 10% cer axial - C410C681K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1838-2-ND.
CAP 1000PF 100V 10% CER AXIAL - C410C102K1R5CA7200
 Order 'cap 1000pf 100v 10% cer axial - C410C102K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1839-1-ND.
CAP 1000PF 100V 10% CER AXIAL - C410C102K1R5CA7200
 Order 'cap 1000pf 100v 10% cer axial - C410C102K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1839-2-ND.
CAP 1500PF 100V 10% CER AXIAL - C410C152K1R5CA7200
 Order 'cap 1500pf 100v 10% cer axial - C410C152K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1840-1-ND.
CAP 1500PF 100V 10% CER AXIAL - C410C152K1R5CA7200
 Order 'cap 1500pf 100v 10% cer axial - C410C152K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1840-2-ND.
CAP 2200PF 100V 10% CER AXIAL - C410C222K1R5CA7200
 Order 'cap 2200pf 100v 10% cer axial - C410C222K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1841-1-ND.
CAP 2200PF 100V 10% CER AXIAL - C410C222K1R5CA7200
 Order 'cap 2200pf 100v 10% cer axial - C410C222K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1841-2-ND.

Options for 0.1µF Ceramic Capacitor Kemet Axial 100V C430C104K1R5CA7200
Send this link via E-Mail
Help With This Screen

CAP .1UF 100V 10% CER AXIAL - C430C104K1R5CA7200
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .1UF 100V 10% CER AXIAL - C430C104K1R5CA7200 Next: CAP .1UF 100V 10% CER AXIAL - C430C104K1R5TA7200
CAP .1UF 100V 10% CER AXIAL - C430C104K1R5CA7200