Keywords:





CAP .1UF 100V 10% CER AXIAL - C430C104K1R5CA7200

Digi-Key Part Number 399-1853-1-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberC430C104K1R5CA7200
DescriptionCAP .1UF 100V 10% CER AXIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC430C104K1R5CA7200
VendorKemet (VA)
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated 100V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C430C104K1R5CA7200
C430C104K1R5CA7200
399 1853 1 ND
39918531ND
399-1853-1

C430C104K1R5CA7200 Specification Sheet

Image of CAP .1UF 100V 10% CER AXIAL - C430C104K1R5CA7200

CAP .1UF 100V 10% CER AXIAL - C430C104K1R5CA7200 (399-1853-1-ND)

Related parts :
CAP .1UF 100V 10% CER AXIAL - C430C104K1R5CA7200
 Order 'cap .1uf 100v 10% cer axial - C430C104K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1853-1-ND.
CAP .1UF 100V 10% CER AXIAL - C430C104K1R5CA7200
 Order 'cap .1uf 100v 10% cer axial - C430C104K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1853-2-ND.
CAP .1UF 100V 10% CER AXIAL - C430C104K1R5TA7200
 Order 'cap .1uf 100v 10% cer axial - C430C104K1R5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4503-1-ND.
CAP 470PF 100V 10% CER AXIAL - C410C471K1R5CA7200
 Order 'cap 470pf 100v 10% cer axial - C410C471K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1837-1-ND.
CAP 680PF 100V 10% CER AXIAL - C410C681K1R5CA7200
 Order 'cap 680pf 100v 10% cer axial - C410C681K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1838-1-ND.
CAP 1000PF 100V 10% CER AXIAL - C410C102K1R5CA7200
 Order 'cap 1000pf 100v 10% cer axial - C410C102K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1839-1-ND.
CAP 1500PF 100V 10% CER AXIAL - C410C152K1R5CA7200
 Order 'cap 1500pf 100v 10% cer axial - C410C152K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1840-1-ND.
CAP 2200PF 100V 10% CER AXIAL - C410C222K1R5CA7200
 Order 'cap 2200pf 100v 10% cer axial - C410C222K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1841-1-ND.
CAP 3300PF 100V 10% CER AXIAL - C410C332K1R5CA7200
 Order 'cap 3300pf 100v 10% cer axial - C410C332K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1842-1-ND.
CAP 4700PF 100V 10% CER AXIAL - C410C472K1R5CA7200
 Order 'cap 4700pf 100v 10% cer axial - C410C472K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1843-1-ND.
CAP 6800PF 100V 10% CER AXIAL - C410C682K1R5CA7200
 Order 'cap 6800pf 100v 10% cer axial - C410C682K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1844-1-ND.
CAP .01UF 100V 10% CER AXIAL - C410C103K1R5CA7200
 Order 'cap .01uf 100v 10% cer axial - C410C103K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1845-1-ND.
CAP .015UF 100V 10% CER AXIAL - C412C153K1R5CA7200
 Order 'cap .015uf 100v 10% cer axial - C412C153K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1846-1-ND.
CAP .022UF 100V 10% CER AXIAL - C412C223K1R5CA7200
 Order 'cap .022uf 100v 10% cer axial - C412C223K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1847-1-ND.
CAP .015UF 100V 10% CER AXIAL - C420C153K1R5CA7200
 Order 'cap .015uf 100v 10% cer axial - C420C153K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1848-1-ND.

Send this link via E-Mail
Help With This Screen

CAP .1UF 100V 10% CER AXIAL - C430C104K1R5CA7200
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .1UF 100V 10% CER AXIAL - C192K104K1R5CA Next: CAP .1UF 100V 10% CER AXIAL - C430C104K1R5CA7200
CAP .1UF 100V 10% CER AXIAL - C430C104K1R5CA7200