Keywords:





CAP .068UF 100V 10% CER AXIAL - C430C683K1R5CA7200 - Capacitors

0.068µF Ceramic Capacitor Kemet Axial 100V C430C683K1R5CA7200

Digi-Key Part Number 399-1852-2-ND
Price Break
2500
Unit Price
.20460
Extended Price
511.50
Manufacturer Part NumberC430C683K1R5CA7200
DescriptionCAP .068UF 100V 10% CER AXIAL
Quantity Available Non-Stock
All prices are in USD

Purchase 0.068µF Ceramic Capacitor Kemet Axial 100V C430C683K1R5CA7200
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 0.068µF Ceramic Capacitor Kemet Axial 100V C430C683K1R5CA7200
Technical/Catalog InformationC430C683K1R5CA7200
VendorKemet
CategoryCapacitors
Capacitance0.068µF
Voltage - Rated 100V
Tolerance±10%
Package / CaseAxial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names C430C683K1R5CA7200
C430C683K1R5CA7200
399 1852 2 ND
39918522ND
399-1852-2

C430C683K1R5CA7200 Specification Sheet

Image of CAP .068UF 100V 10% CER AXIAL - C430C683K1R5CA7200

CAP .068UF 100V 10% CER AXIAL - C430C683K1R5CA7200 (399-1852-2-ND) - Capacitors

Related parts 0.068µF Ceramic Capacitor Kemet Axial 100V C430C683K1R5CA7200
CAP .068UF 100V 10% CER AXIAL - C430C683K1R5CA7200
 Order 'cap .068uf 100v 10% cer axial - C430C683K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1852-1-ND.
CAP .068UF 100V 10% CER AXIAL - C430C683K1R5CA7200
 Order 'cap .068uf 100v 10% cer axial - C430C683K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1852-2-ND.
CAP .068UF 100V 10% CER AXIAL - C430C683K1R5TA7200
 Order 'cap .068uf 100v 10% cer axial - C430C683K1R5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4516-1-ND.
CAP .068UF 100V 10% CER AXIAL - C430C683K1R5TA7200
 Order 'cap .068uf 100v 10% cer axial - C430C683K1R5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4516-2-ND.
CAP 470PF 100V 10% CER AXIAL - C410C471K1R5CA7200
 Order 'cap 470pf 100v 10% cer axial - C410C471K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1837-1-ND.
CAP 470PF 100V 10% CER AXIAL - C410C471K1R5CA7200
 Order 'cap 470pf 100v 10% cer axial - C410C471K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1837-2-ND.
CAP 680PF 100V 10% CER AXIAL - C410C681K1R5CA7200
 Order 'cap 680pf 100v 10% cer axial - C410C681K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1838-1-ND.
CAP 680PF 100V 10% CER AXIAL - C410C681K1R5CA7200
 Order 'cap 680pf 100v 10% cer axial - C410C681K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1838-2-ND.
CAP 1000PF 100V 10% CER AXIAL - C410C102K1R5CA7200
 Order 'cap 1000pf 100v 10% cer axial - C410C102K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1839-1-ND.
CAP 1000PF 100V 10% CER AXIAL - C410C102K1R5CA7200
 Order 'cap 1000pf 100v 10% cer axial - C410C102K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1839-2-ND.
CAP 1500PF 100V 10% CER AXIAL - C410C152K1R5CA7200
 Order 'cap 1500pf 100v 10% cer axial - C410C152K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1840-1-ND.
CAP 1500PF 100V 10% CER AXIAL - C410C152K1R5CA7200
 Order 'cap 1500pf 100v 10% cer axial - C410C152K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1840-2-ND.
CAP 2200PF 100V 10% CER AXIAL - C410C222K1R5CA7200
 Order 'cap 2200pf 100v 10% cer axial - C410C222K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1841-1-ND.
CAP 2200PF 100V 10% CER AXIAL - C410C222K1R5CA7200
 Order 'cap 2200pf 100v 10% cer axial - C410C222K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1841-2-ND.
CAP 3300PF 100V 10% CER AXIAL - C410C332K1R5CA7200
 Order 'cap 3300pf 100v 10% cer axial - C410C332K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1842-1-ND.

Options for 0.068µF Ceramic Capacitor Kemet Axial 100V C430C683K1R5CA7200
Send this link via E-Mail
Help With This Screen

CAP .068UF 100V 10% CER AXIAL - C430C683K1R5CA7200
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .068UF 100V 10% CER AXIAL - C430C683K1R5CA7200 Next: CAP .068UF 100V 10% CER AXIAL - C430C683K1R5TA7200
CAP .068UF 100V 10% CER AXIAL - C430C683K1R5CA7200