CAP .015UF 100V 10% CER AXIAL - C420C153K1R5CA7200
| Digi-Key Part Number | 399-1848-1-ND |
1 10 100 1000 |
.26000 .24800 .17880 .12375 |
Extended Price
0.26 2.48 17.88 123.75 |
| Manufacturer Part Number | C420C153K1R5CA7200 | |||
| Description | CAP .015UF 100V 10% CER AXIAL | |||
| Quantity Available | 3391 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C420C153K1R5CA7200 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 0.015µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Axial |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C420C153K1R5CA7200 C420C153K1R5CA7200 399 1848 1 ND 39918481ND 399-1848-1 |
C420C153K1R5CA7200 Specification Sheet
CAP .015UF 100V 10% CER AXIAL - C420C153K1R5CA7200 (399-1848-1-ND)
Related parts :CAP .015UF 100V 10% CER AXIAL - C420C153K1R5CA7200
Order 'cap .015uf 100v 10% cer axial - C420C153K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1848-1-ND.
CAP .015UF 100V 10% CER AXIAL - C412C153K1R5CA7200
Order 'cap .015uf 100v 10% cer axial - C412C153K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1846-1-ND.
CAP .015UF 100V 10% CER AXIAL - C420C153K1R5CA7200
Order 'cap .015uf 100v 10% cer axial - C420C153K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1848-2-ND.
CAP .015UF 100V 10% CER AXIAL - C412C153K1R5TA7200
Order 'cap .015uf 100v 10% cer axial - C412C153K1R5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4486-1-ND.
CAP .015UF 100V 10% CER AXIAL - C420C153K1R5TA7200
Order 'cap .015uf 100v 10% cer axial - C420C153K1R5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4494-1-ND.
CAP 470PF 100V 10% CER AXIAL - C410C471K1R5CA7200
Order 'cap 470pf 100v 10% cer axial - C410C471K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1837-1-ND.
CAP 680PF 100V 10% CER AXIAL - C410C681K1R5CA7200
Order 'cap 680pf 100v 10% cer axial - C410C681K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1838-1-ND.
CAP 1000PF 100V 10% CER AXIAL - C410C102K1R5CA7200
Order 'cap 1000pf 100v 10% cer axial - C410C102K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1839-1-ND.
CAP 1500PF 100V 10% CER AXIAL - C410C152K1R5CA7200
Order 'cap 1500pf 100v 10% cer axial - C410C152K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1840-1-ND.
CAP 2200PF 100V 10% CER AXIAL - C410C222K1R5CA7200
Order 'cap 2200pf 100v 10% cer axial - C410C222K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1841-1-ND.
CAP 3300PF 100V 10% CER AXIAL - C410C332K1R5CA7200
Order 'cap 3300pf 100v 10% cer axial - C410C332K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1842-1-ND.
CAP 4700PF 100V 10% CER AXIAL - C410C472K1R5CA7200
Order 'cap 4700pf 100v 10% cer axial - C410C472K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1843-1-ND.
CAP 6800PF 100V 10% CER AXIAL - C410C682K1R5CA7200
Order 'cap 6800pf 100v 10% cer axial - C410C682K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1844-1-ND.
CAP .01UF 100V 10% CER AXIAL - C410C103K1R5CA7200
Order 'cap .01uf 100v 10% cer axial - C410C103K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1845-1-ND.
CAP .015UF 100V 10% CER AXIAL - C412C153K1R5CA7200
Order 'cap .015uf 100v 10% cer axial - C412C153K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1846-2-ND.
Send this link via E-Mail
Help With This Screen
