CAP .022UF 100V 10% CER AXIAL - C412C223K1R5CA7200 - Capacitors
0.022µF Ceramic Capacitor Kemet (VA) Axial 100V C412C223K1R5CA7200
| Digi-Key Part Number | 399-1847-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | C412C223K1R5CA7200 | |||
| Description | CAP .022UF 100V 10% CER AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.022µF Ceramic Capacitor Kemet (VA) Axial 100V C412C223K1R5CA7200
| Technical/Catalog Information | C412C223K1R5CA7200 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 0.022µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Axial |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C412C223K1R5CA7200 C412C223K1R5CA7200 399 1847 1 ND 39918471ND 399-1847-1 |
C412C223K1R5CA7200 Specification Sheet
CAP .022UF 100V 10% CER AXIAL - C412C223K1R5CA7200 (399-1847-1-ND) - Capacitors
Related parts 0.022µF Ceramic Capacitor Kemet (VA) Axial 100V C412C223K1R5CA7200CAP .022UF 100V 10% CER AXIAL - C412C223K1R5CA7200
Order 'cap .022uf 100v 10% cer axial - C412C223K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1847-1-ND.
CAP .022UF 100V 10% CER AXIAL - C420C223K1R5CA7200
Order 'cap .022uf 100v 10% cer axial - C420C223K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1849-1-ND.
CAP .022UF 100V 10% CER AXIAL - C412C223K1R5TA7200
Order 'cap .022uf 100v 10% cer axial - C412C223K1R5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4488-1-ND.
CAP .022UF 100V 10% CER AXIAL - C420C223K1R5TA7200
Order 'cap .022uf 100v 10% cer axial - C420C223K1R5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4497-1-ND.
CAP .022UF 100V 10% CER AXIAL - C412C223K1R5CA7200
Order 'cap .022uf 100v 10% cer axial - C412C223K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1847-2-ND.
CAP 470PF 100V 10% CER AXIAL - C410C471K1R5CA7200
Order 'cap 470pf 100v 10% cer axial - C410C471K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1837-1-ND.
CAP 680PF 100V 10% CER AXIAL - C410C681K1R5CA7200
Order 'cap 680pf 100v 10% cer axial - C410C681K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1838-1-ND.
CAP 1000PF 100V 10% CER AXIAL - C410C102K1R5CA7200
Order 'cap 1000pf 100v 10% cer axial - C410C102K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1839-1-ND.
CAP 1500PF 100V 10% CER AXIAL - C410C152K1R5CA7200
Order 'cap 1500pf 100v 10% cer axial - C410C152K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1840-1-ND.
CAP 2200PF 100V 10% CER AXIAL - C410C222K1R5CA7200
Order 'cap 2200pf 100v 10% cer axial - C410C222K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1841-1-ND.
CAP 3300PF 100V 10% CER AXIAL - C410C332K1R5CA7200
Order 'cap 3300pf 100v 10% cer axial - C410C332K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1842-1-ND.
CAP 4700PF 100V 10% CER AXIAL - C410C472K1R5CA7200
Order 'cap 4700pf 100v 10% cer axial - C410C472K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1843-1-ND.
CAP 6800PF 100V 10% CER AXIAL - C410C682K1R5CA7200
Order 'cap 6800pf 100v 10% cer axial - C410C682K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1844-1-ND.
CAP .01UF 100V 10% CER AXIAL - C410C103K1R5CA7200
Order 'cap .01uf 100v 10% cer axial - C410C103K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1845-1-ND.
CAP .015UF 100V 10% CER AXIAL - C412C153K1R5CA7200
Order 'cap .015uf 100v 10% cer axial - C412C153K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1846-1-ND.
Options for 0.022µF Ceramic Capacitor Kemet (VA) Axial 100V C412C223K1R5CA7200
Send this link via E-Mail
Help With This Screen
