CAP .015UF 100V 10% CER AXIAL - C412C153K1R5CA7200
| Digi-Key Part Number | 399-1846-1-ND |
1 10 100 1000 |
.26000 .24800 .17880 .12375 |
Extended Price
0.26 2.48 17.88 123.75 |
| Manufacturer Part Number | C412C153K1R5CA7200 | |||
| Description | CAP .015UF 100V 10% CER AXIAL | |||
| Quantity Available | 1166 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | C412C153K1R5CA7200 |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Capacitance | 0.015 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 100.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Diameter | 3.0500 mm [Typ] |
| Packaging | Cut Tape |
| Lead Length | 25.400 mm [Typ] |
| Length | 4.320 mm [Typ] |
| Thickness | 3.0500 mm [Max] |
| Manufacturer Size Code | 412 |
| Shape | Cylindrical |
| D | 3.050 mm [Typ] |
| L | 4.320 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C412C153K1R5CA7200 C412C153K1R5CA7200 399 1846 1 ND 39918461ND 399-1846-1 |
C412C153K1R5CA7200 Specification Sheet
CAP .015UF 100V 10% CER AXIAL - C412C153K1R5CA7200 (399-1846-1-ND)
Related parts:CAP .015UF 100V 10% CER AXIAL - C412C153K1R5CA7200
Order 'cap .015uf 100v 10% cer axial - C412C153K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1846-1-ND.
CAP .015UF 100V 10% CER AXIAL - C412C153K1R5CA7200
Order 'cap .015uf 100v 10% cer axial - C412C153K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1846-2-ND.
CAP .015UF 100V 10% CER AXIAL - C420C153K1R5CA7200
Order 'cap .015uf 100v 10% cer axial - C420C153K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1848-1-ND.
CAP .015UF 100V 10% CER AXIAL - C420C153K1R5CA7200
Order 'cap .015uf 100v 10% cer axial - C420C153K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1848-2-ND.
CAP .015UF 100V 10% CER AXIAL - C412C153K1R5TA7200
Order 'cap .015uf 100v 10% cer axial - C412C153K1R5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4486-1-ND.
CAP .015UF 100V 10% CER AXIAL - C412C153K1R5TA7200
Order 'cap .015uf 100v 10% cer axial - C412C153K1R5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4486-2-ND.
CAP .015UF 100V 10% CER AXIAL - C420C153K1R5TA7200
Order 'cap .015uf 100v 10% cer axial - C420C153K1R5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4494-1-ND.
CAP .015UF 100V 10% CER AXIAL - C420C153K1R5TA7200
Order 'cap .015uf 100v 10% cer axial - C420C153K1R5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4494-2-ND.
CAP .015UF 100V 5% CER AXIAL - C440C153J1G5CA7200
Order 'cap .015uf 100v 5% cer axial - C440C153J1G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1825-1-ND.
CAP .015UF 100V 5% CER AXIAL - C440C153J1G5CA7200
Order 'cap .015uf 100v 5% cer axial - C440C153J1G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1825-2-ND.
CAP 470PF 100V 10% CER AXIAL - C410C471K1R5CA7200
Order 'cap 470pf 100v 10% cer axial - C410C471K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1837-1-ND.
CAP 470PF 100V 10% CER AXIAL - C410C471K1R5CA7200
Order 'cap 470pf 100v 10% cer axial - C410C471K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1837-2-ND.
CAP 680PF 100V 10% CER AXIAL - C410C681K1R5CA7200
Order 'cap 680pf 100v 10% cer axial - C410C681K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1838-1-ND.
CAP 680PF 100V 10% CER AXIAL - C410C681K1R5CA7200
Order 'cap 680pf 100v 10% cer axial - C410C681K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1838-2-ND.
CAP 1000PF 100V 10% CER AXIAL - C410C102K1R5CA7200
Order 'cap 1000pf 100v 10% cer axial - C410C102K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1839-1-ND.
Send this link via E-Mail
Help With This Screen