CHOKE RF 55UH 500MA AXIAL - 1532E - Inductors, Coils, Chokes
| Digi-Key Part Number | 1532E-ND |
1 |
.98000 |
Extended Price
0.98 |
| Manufacturer Part Number | 1532E | |||
| Description | CHOKE RF 55UH 500MA AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1532E |
| Vendor | Hammond Manufacturing |
| Category | Inductors, Coils, Chokes |
| Inductance | 55µH |
| Tolerance | ±5% |
| Package / Case | Axial |
| Packaging | Bulk |
| Type | Iron Core |
| Current | 500mA |
| Mounting Type | Through Hole |
| Q @ Freq | 72 @ 2.5MHz |
| Self Resonant Freq | 17MHz |
| DC Resistance (DCR) | 1.000 Ohm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1532E 1532E |
1532E Specification Sheet
CHOKE RF 55UH 500MA AXIAL - 1532E (1532E-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :CHOKE RF 55UH 500MA AXIAL - 1532E
Order 'choke rf 55uh 500ma axial - 1532E' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1532E-ND.
CHOKE RF .007MH 500MA AXIAL - 1502
Order 'choke rf .007mh 500ma axial - 1502' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1502-ND.
CHOKE RF 10UH 500MA AXIAL - 1531R
Order 'choke rf 10uh 500ma axial - 1531R' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1531R-ND.
CHOKE RF 1mH 125MA AXIAL - 1500
Order 'choke rf 1mh 125ma axial - 1500' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1500HM-ND.
CHOKE RF 10mH 75MA AXIAL - 1501
Order 'choke rf 10mh 75ma axial - 1501' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1501-ND.
CHOKE RF 2.5mH 50MA AXIAL - 1503
Order 'choke rf 2.5mh 50ma axial - 1503' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1503-ND.
CHOKE RF 2.5mH 125MA AXIAL - 1504
Order 'choke rf 2.5mh 125ma axial - 1504' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1504-ND.
CHOKE RF 2.5mH 250MA AXIAL - 1505
Order 'choke rf 2.5mh 250ma axial - 1505' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1505-ND.
CHOKE RF 1.6mH 250MA AXIAL - 1506
Order 'choke rf 1.6mh 250ma axial - 1506' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1506-ND.
CHOKE RF .035MH 500MA STANDOFF - 1508
Order 'choke rf .035mh 500ma standoff - 1508' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1508-ND.
CHOKE RF .25MH 500MA STANDOFF - 1515
Order 'choke rf .25mh 500ma standoff - 1515' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1515-ND.
CHOKE RF 1mH 79MA AXIAL - 1530B103
Order 'choke rf 1mh 79ma axial - 1530B103' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1530B103-ND.
CHOKE RF 100UH 139MA AXIAL - 1530B104
Order 'choke rf 100uh 139ma axial - 1530B104' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1530B104-ND.
CHOKE RF 10UH 277MA AXIAL - 1530B105
Order 'choke rf 10uh 277ma axial - 1530B105' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1530B105-ND.
CHOKE RF 1UH 2041MA AXIAL - 1530B106
Order 'choke rf 1uh 2041ma axial - 1530B106' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1530B106-ND.
Send this link via E-Mail
Help With This Screen
