Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CHOKE RF 820UH 80MA AXIAL - 1530B824

Digi-Key Part Number 1530B824-ND
Price Break
1
Unit Price
1.82000
Extended Price
1.82
Manufacturer Part Number1530B824
DescriptionCHOKE RF 820UH 80MA AXIAL
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1530B824
VendorHammond Manufacturing
CategoryInductors, Coils, Filters
Mounting TypeThrough Hole
Package NameAxial
Inductance820.000 µH [Typ]
Inductance Tolerance±5%
Current80.000 mA [Max]
Resistance DC (RDC)22.900 Ohms [Max]
Core MaterialIron
Quality Factor33 @ 790.000 kHz
Self-Resonance Frequency (SRF)1.60 MHz [Min]
Diameter5.3340 mm [Typ]
Length6.350 mm [Typ]
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names 1530B824
1530B824

1530B824 Specification Sheet

Image of CHOKE RF 820UH 80MA AXIAL - 1530B824

CHOKE RF 820UH 80MA AXIAL - 1530B824 (1530B824-ND)

Related parts:
CHOKE RF 820UH 80MA AXIAL - 1530B824
 Order 'choke rf 820uh 80ma axial - 1530B824' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1530B824-ND.
CHOKE RF 1MH 125MA AXIAL - 1500
 Order 'choke rf 1mh 125ma axial - 1500' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1500HM-ND.
CHOKE RF 10MH 75MA AXIAL - 1501
 Order 'choke rf 10mh 75ma axial - 1501' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1501-ND.
CHOKE RF .007MH 500MA AXIAL - 1502
 Order 'choke rf .007mh 500ma axial - 1502' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1502-ND.
CHOKE RF 2.5MH 50MA AXIAL - 1503
 Order 'choke rf 2.5mh 50ma axial - 1503' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1503-ND.
CHOKE RF 2.5MH 125MA AXIAL - 1504
 Order 'choke rf 2.5mh 125ma axial - 1504' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1504-ND.
CHOKE RF 2.5MH 250MA AXIAL - 1505
 Order 'choke rf 2.5mh 250ma axial - 1505' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1505-ND.
CHOKE RF 1.6MH 250MA AXIAL - 1506
 Order 'choke rf 1.6mh 250ma axial - 1506' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1506-ND.
CHOKE RF 1MH 79MA AXIAL - 1530B103
 Order 'choke rf 1mh 79ma axial - 1530B103' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1530B103-ND.
CHOKE RF 100UH 139MA AXIAL - 1530B104
 Order 'choke rf 100uh 139ma axial - 1530B104' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1530B104-ND.
CHOKE RF 10UH 277MA AXIAL - 1530B105
 Order 'choke rf 10uh 277ma axial - 1530B105' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1530B105-ND.
CHOKE RF 1UH 2041MA AXIAL - 1530B106
 Order 'choke rf 1uh 2041ma axial - 1530B106' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1530B106-ND.
CHOKE RF 1.2UH 1666MA AXIAL - 1530B126
 Order 'choke rf 1.2uh 1666ma axial - 1530B126' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1530B126-ND.
CHOKE RF 1.5MH 63MA AXIAL - 1530B153
 Order 'choke rf 1.5mh 63ma axial - 1530B153' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1530B153-ND.
CHOKE RF 150UH 135MA AXIAL - 1530B154
 Order 'choke rf 150uh 135ma axial - 1530B154' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1530B154-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CHOKE RF 820UH 140MA AXIAL - B78148S1824J9 Next: CHOKE RF 82UH 10% FLAT PC MNT - 3500-820K