Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CHOKE RF 10UH 277MA AXIAL - 1530B105 - Inductors, Coils, Filters

Digi-Key Part Number 1530B105-ND
Price Break
1
Unit Price
2.73000
Extended Price
2.73
Manufacturer Part Number1530B105
DescriptionCHOKE RF 10UH 277MA AXIAL
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1530B105
VendorHammond Manufacturing
CategoryInductors, Coils, Filters
Mounting TypeThrough Hole
Package NameAxial
Inductance10.000 µH [Typ]
Inductance Tolerance±10%
Current277.000 mA [Max]
Resistance DC (RDC)1.560 Ohms [Max]
Core MaterialIron
Quality Factor36 @ 7.900 MHz
Self-Resonance Frequency (SRF)19.00 MHz [Min]
Diameter4.0640 mm [Typ]
Length6.350 mm [Typ]
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names 1530B105
1530B105

1530B105 Specification Sheet

Image of CHOKE RF 10UH 277MA AXIAL - 1530B105

CHOKE RF 10UH 277MA AXIAL - 1530B105 (1530B105-ND) - Inductors, Coils, Filters

Related parts Inductors, Coils, Filters:
CHOKE RF 10UH 277MA AXIAL - 1530B105
 Order 'choke rf 10uh 277ma axial - 1530B105' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1530B105-ND.
CHOKE RF 10UH 500MA AXIAL - 1531R
 Order 'choke rf 10uh 500ma axial - 1531R' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1531R-ND.
CHOKE RF 10UH 1500MA AXIAL - 1532A
 Order 'choke rf 10uh 1500ma axial - 1532A' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1532A-ND.
CHOKE RF 1MH 125MA AXIAL - 1500
 Order 'choke rf 1mh 125ma axial - 1500' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1500HM-ND.
CHOKE RF 10MH 75MA AXIAL - 1501
 Order 'choke rf 10mh 75ma axial - 1501' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1501-ND.
CHOKE RF .007MH 500MA AXIAL - 1502
 Order 'choke rf .007mh 500ma axial - 1502' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1502-ND.
CHOKE RF 2.5MH 50MA AXIAL - 1503
 Order 'choke rf 2.5mh 50ma axial - 1503' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1503-ND.
CHOKE RF 2.5MH 125MA AXIAL - 1504
 Order 'choke rf 2.5mh 125ma axial - 1504' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1504-ND.
CHOKE RF 2.5MH 250MA AXIAL - 1505
 Order 'choke rf 2.5mh 250ma axial - 1505' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1505-ND.
CHOKE RF 1.6MH 250MA AXIAL - 1506
 Order 'choke rf 1.6mh 250ma axial - 1506' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1506-ND.
CHOKE RF 1MH 79MA AXIAL - 1530B103
 Order 'choke rf 1mh 79ma axial - 1530B103' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1530B103-ND.
CHOKE RF 100UH 139MA AXIAL - 1530B104
 Order 'choke rf 100uh 139ma axial - 1530B104' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1530B104-ND.
CHOKE RF 1UH 2041MA AXIAL - 1530B106
 Order 'choke rf 1uh 2041ma axial - 1530B106' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1530B106-ND.
CHOKE RF 1.2UH 1666MA AXIAL - 1530B126
 Order 'choke rf 1.2uh 1666ma axial - 1530B126' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1530B126-ND.
CHOKE RF 1.5MH 63MA AXIAL - 1530B153
 Order 'choke rf 1.5mh 63ma axial - 1530B153' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1530B153-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CHOKE RF 10UH 230MA AXIAL - B78148T1103K9 Next: CHOKE RF 10UH 500MA AXIAL - 1531R