CAP 680PF 100V 10% CER AXIAL - C410C681K1R5CA7200 - Capacitors
| Digi-Key Part Number | 399-1838-2-ND |
5000 |
.07095 |
Extended Price
354.75 |
| Manufacturer Part Number | C410C681K1R5CA7200 | |||
| Description | CAP 680PF 100V 10% CER AXIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C410C681K1R5CA7200 |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Capacitance | 680.000 pF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 100.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Diameter | 2.5400 mm [Typ] |
| Packaging | Tape & Reel |
| Lead Length | 25.400 mm [Typ] |
| Length | 4.320 mm [Typ] |
| Thickness | 2.5400 mm [Max] |
| Manufacturer Size Code | 410 |
| Shape | Cylindrical |
| D | 2.540 mm [Typ] |
| L | 4.320 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C410C681K1R5CA7200 C410C681K1R5CA7200 399 1838 2 ND 39918382ND 399-1838-2 |
C410C681K1R5CA7200 Specification Sheet
CAP 680PF 100V 10% CER AXIAL - C410C681K1R5CA7200 (399-1838-2-ND) - Capacitors
Related parts Capacitors:CAP 680PF 100V 10% CER AXIAL - C410C681K1R5CA7200
Order 'cap 680pf 100v 10% cer axial - C410C681K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1838-1-ND.
CAP 680PF 100V 10% CER AXIAL - C410C681K1R5CA7200
Order 'cap 680pf 100v 10% cer axial - C410C681K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1838-2-ND.
CAP 680PF 100V 10% CER AXIAL - C410C681K1R5TA7200
Order 'cap 680pf 100v 10% cer axial - C410C681K1R5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4481-1-ND.
CAP 680PF 100V 10% CER AXIAL - C410C681K1R5TA7200
Order 'cap 680pf 100v 10% cer axial - C410C681K1R5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4481-2-ND.
CAP 680PF 100V 5% CER AXIAL - C410C681J1G5CA7200
Order 'cap 680pf 100v 5% cer axial - C410C681J1G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1817-1-ND.
CAP 680PF 100V 5% CER AXIAL - C410C681J1G5CA7200
Order 'cap 680pf 100v 5% cer axial - C410C681J1G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1817-2-ND.
CAP 470PF 100V 10% CER AXIAL - C410C471K1R5CA7200
Order 'cap 470pf 100v 10% cer axial - C410C471K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1837-1-ND.
CAP 470PF 100V 10% CER AXIAL - C410C471K1R5CA7200
Order 'cap 470pf 100v 10% cer axial - C410C471K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1837-2-ND.
CAP 1000PF 100V 10% CER AXIAL - C410C102K1R5CA7200
Order 'cap 1000pf 100v 10% cer axial - C410C102K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1839-1-ND.
CAP 1000PF 100V 10% CER AXIAL - C410C102K1R5CA7200
Order 'cap 1000pf 100v 10% cer axial - C410C102K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1839-2-ND.
CAP 1500PF 100V 10% CER AXIAL - C410C152K1R5CA7200
Order 'cap 1500pf 100v 10% cer axial - C410C152K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1840-1-ND.
CAP 1500PF 100V 10% CER AXIAL - C410C152K1R5CA7200
Order 'cap 1500pf 100v 10% cer axial - C410C152K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1840-2-ND.
CAP 2200PF 100V 10% CER AXIAL - C410C222K1R5CA7200
Order 'cap 2200pf 100v 10% cer axial - C410C222K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1841-1-ND.
CAP 2200PF 100V 10% CER AXIAL - C410C222K1R5CA7200
Order 'cap 2200pf 100v 10% cer axial - C410C222K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1841-2-ND.
CAP 3300PF 100V 10% CER AXIAL - C410C332K1R5CA7200
Order 'cap 3300pf 100v 10% cer axial - C410C332K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1842-1-ND.
Send this link via E-Mail
Help With This Screen