INDUCTOR SHIELDED 0.22UH SMD - 1331-221K - Inductors, Coils, Filters
| Digi-Key Part Number | 1331-221K-ND |
500 |
1.68950 |
Extended Price
844.75 |
| Manufacturer Part Number | 1331-221K | |||
| Description | INDUCTOR SHIELDED 0.22UH SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1331-221K |
| Vendor | API Delevan |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 220.000 nH [Typ] |
| Inductance Tolerance | ±10% |
| Current | 545.000 mA [Max] |
| Resistance DC (RDC) | 150.000 mOhms [Max] |
| Shielding | Shielded |
| Core Material | Iron |
| Quality Factor | 45 @ 25.000 mHz |
| Self-Resonance Frequency (SRF) | 330.00 MHz [Min] |
| Height | 3.430 mm [Max] |
| Packaging | Tape & Reel |
| Length | 7.940 mm [Typ] |
| Width | 2.925 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1331 221K 1331221K |
1331-221K Specification Sheet
INDUCTOR SHIELDED 0.22UH SMD - 1331-221K (1331-221K-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR WIREBOND CHIP .22UH SMD - 106-221K
Order 'inductor wirebond chip .22uh smd - 106-221K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 106-221K-ND.
INDUCTOR TEMP STABLE .22UH SMD - 4232-221K
Order 'inductor temp stable .22uh smd - 4232-221K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4232-221K-ND.
INDUCTOR TEMP STABLE .22UH SMD - 4302-221K
Order 'inductor temp stable .22uh smd - 4302-221K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4302-221K-ND.
INDUCTOR SHIELDED 0.22UH SMD - 1331-221K
Order 'inductor shielded 0.22uh smd - 1331-221K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1331-221K-ND.
INDUCTOR SHIELDED .22UH SMD - S1008-221K
Order 'inductor shielded .22uh smd - S1008-221K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN1005CT-ND.
INDUCTOR SHIELDED .22UH SMD - S1008-221K
Order 'inductor shielded .22uh smd - S1008-221K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN1005TR-ND.
INDUCTOR SHIELDED .22UH SMD - S1210-221K
Order 'inductor shielded .22uh smd - S1210-221K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN1054CT-ND.
INDUCTOR SHIELDED .22UH SMD - S1210-221K
Order 'inductor shielded .22uh smd - S1210-221K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN1054TR-ND.
INDUCTOR SHIELDED .22UH SMD - S1008R-221K
Order 'inductor shielded .22uh smd - S1008R-221K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number S1008R-221K-ND.
INDUCTOR SHIELDED .22UH SMD - S1210R-221K
Order 'inductor shielded .22uh smd - S1210R-221K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number S1210R-221K-ND.
INDUCTOR SHIELDED .22UH SMD - S1812R-221K
Order 'inductor shielded .22uh smd - S1812R-221K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number S1812R-221K-ND.
INDUCTOR RF WIREWOUND 220NH SMD - 0603-221K
Order 'inductor rf wirewound 220nh smd - 0603-221K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0603-221K-ND.
INDUCTOR RF WIREWOUND 220NH SMD - 0805-221K
Order 'inductor rf wirewound 220nh smd - 0805-221K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0805-221K-ND.
INDUCTOR RIBBON-LEAD .22UH SMD - 100-221M
Order 'inductor ribbon-lead .22uh smd - 100-221M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 100-221M-ND.
INDUCTOR RIBBON-LEAD 2.2UH SMD - 100-222K
Order 'inductor ribbon-lead 2.2uh smd - 100-222K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 100-222K-ND.
Send this link via E-Mail
Help With This Screen