INDUCTOR SHIELDED 180.0UH SMD - 1331-184K - Inductors, Coils, Filters
| Digi-Key Part Number | 1331-184K-ND |
500 |
1.81350 |
Extended Price
906.75 |
| Manufacturer Part Number | 1331-184K | |||
| Description | INDUCTOR SHIELDED 180.0UH SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1331-184K |
| Vendor | API Delevan |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 180.000 µH [Typ] |
| Inductance Tolerance | ±10% |
| Current | 69.000 mA [Max] |
| Resistance DC (RDC) | 9.400 Ohms [Max] |
| Shielding | Shielded |
| Core Material | Ferrite |
| Quality Factor | 33 @ 790.000 kHz |
| Self-Resonance Frequency (SRF) | 11.00 MHz [Min] |
| Height | 3.430 mm [Max] |
| Packaging | Tape & Reel |
| Length | 7.940 mm [Typ] |
| Width | 2.925 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1331 184K 1331184K |
1331-184K Specification Sheet
INDUCTOR SHIELDED 180.0UH SMD - 1331-184K (1331-184K-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR SHIELDED 180.0UH SMD - 1331-184K
Order 'inductor shielded 180.0uh smd - 1331-184K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1331-184K-ND.
INDUCTOR SHIELDED 1.2UH 5% SMD - S1210-122J
Order 'inductor shielded 1.2uh 5% smd - S1210-122J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number S1210-122J-ND.
INDUCTOR SHIELDED 39UH 5% SMD - S1812-393J
Order 'inductor shielded 39uh 5% smd - S1812-393J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number S1812-393J-ND.
INDUCTOR SHIELDED 0.10UH SMD - 1331-101K
Order 'inductor shielded 0.10uh smd - 1331-101K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1331-101K-ND.
INDUCTOR SHIELDED 1.00UH SMD - 1331-102K
Order 'inductor shielded 1.00uh smd - 1331-102K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1331-102K-ND.
INDUCTOR SHIELDED 10.0UH SMD - 1331-103K
Order 'inductor shielded 10.0uh smd - 1331-103K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1331-103K-ND.
INDUCTOR SHIELDED 100.0UH SMD - 1331-104K
Order 'inductor shielded 100.0uh smd - 1331-104K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1331-104K-ND.
INDUCTOR SHIELDED 0.12UH SMD - 1331-121K
Order 'inductor shielded 0.12uh smd - 1331-121K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1331-121K-ND.
INDUCTOR SHIELDED 1.20UH SMD - 1331-122K
Order 'inductor shielded 1.20uh smd - 1331-122K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1331-122K-ND.
INDUCTOR SHIELDED 12.0UH SMD - 1331-123K
Order 'inductor shielded 12.0uh smd - 1331-123K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1331-123K-ND.
INDUCTOR SHIELDED 120.0UH SMD - 1331-124K
Order 'inductor shielded 120.0uh smd - 1331-124K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1331-124K-ND.
INDUCTOR SHIELDED 0.15UH SMD - 1331-151K
Order 'inductor shielded 0.15uh smd - 1331-151K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1331-151K-ND.
INDUCTOR SHIELDED 1.50UH SMD - 1331-152K
Order 'inductor shielded 1.50uh smd - 1331-152K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1331-152K-ND.
INDUCTOR SHIELDED 15.0UH SMD - 1331-153K
Order 'inductor shielded 15.0uh smd - 1331-153K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1331-153K-ND.
INDUCTOR SHIELDED 150.0UH SMD - 1331-154K
Order 'inductor shielded 150.0uh smd - 1331-154K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1331-154K-ND.
Send this link via E-Mail
Help With This Screen